Nexperia Monostable Multi-vibrator

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Monostable Multi-vibrator 74HC4538D/SOT109/SO16
10,170On Order
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HC 2 Element 265 ns, 53 ns, 45 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC4538PW/SOT403/TSSOP16
10,000Expected 21-09-2026
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HC 2 Element 265 ns, 53 ns, 45 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4047BT/SOT108/SO14
30,131On Order
Min.: 1
Mult.: 1
Reel: 2,500

Monostable/Astable Multivibrator HEF4000 1 Element 320 ns, 130 ns, 100 ns SOIC-14 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4528BT/SOT109/SO16
7,018Expected 29-06-2026
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HEF4000 2 Element 305 ns, 115 ns, 80 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator SOIC-16 MONOSTABLE MULTIVIB
2,400Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123APW/SOT403/TSSOP16
7,762Expected 21-09-2026
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator SOT403-1 MONOSTABLE MULTIBVTR
2,500Expected 25-05-2026
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator 74AHC 2 Element 10.5 ns TSSOP-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator ANALOG & LOGIC
4,885Expected 22-02-2027
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator SOT763-1 MONOSTABLE MULTIBVTR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator AHCT 2 Element 7.1 ns DHVQFN-16 4.5 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator SOT763-1 MONOSTABLE MULTIBVTR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator 74AHC 2 Element 10.5 ns DHVQFN-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123BQ/SOT763/DHVQFN16 Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns DHVQFN-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator SOT403-1 MONOSTABLE MULTIBVTR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator AHCT 2 Element 7.1 ns TSSOP-16 4.5 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator SOT109-1 MONOSTABLE MULTIVBTR Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Monostable Multivibrator AHCT 2 Element 7.1 ns SOIC-16 4.5 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel
Nexperia Monostable Multi-vibrator 74HC123BQ-Q100/SOT763/DHVQFN16 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator HC 2 Element 24 ns DHVQFN-16 160 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Nexperia Monostable Multi-vibrator 74HC123PW-Q100/SOT403/TSSOP16 Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HC 2 Element 24 ns TSSOP-16 160 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator SOT109-1 MONOSTABLE MULTIVBTR Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

HC SO-16 Reel
Nexperia Monostable Multi-vibrator 74HC4538D-Q100/SOT109/SO16 Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

HC SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC4538PW-Q100/SOT403/TSSOP16 Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

HC TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT123PW-Q100/SOT403/TSSOP16 Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Monostable Multivibrator HCT 2 Element 26 ns TSSOP-16 160 uA 4.5 V 5.5 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel
Nexperia Monostable Multi-vibrator 74HCT4538D-Q100/SOT109/SO16 Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

HCT SOIC-16 AEC-Q100 Reel
Nexperia Monostable Multi-vibrator 74HCT4538PW/SOT403/TSSOP16 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HCT 2 Element 60 ns TSSOP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT4538PW-Q100/SOT403/TSSOP1 Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

HCT TSSOP-16 AEC-Q100 Reel
Nexperia Monostable Multi-vibrator SOT109-1 MONOSTABLE MULTIVBTR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

LV SO-16 Reel, Cut Tape
Nexperia Monostable Multi-vibrator SOT403-1 MONOSTABLE MULTIBVTR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

LV TSSOP-16 Reel, Cut Tape
Nexperia Monostable Multi-vibrator 74HCT123PW/SOT403/TSSOP16 Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HCT 2 Element 51 ns TSSOP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel