Monostable Multi-vibrator

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Monostable Multi-vibrator Hi Spd Dual Prec Mon o Multivibrators 4,534In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono 1,748In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Auto Cat Dual Mono M ultivibrators A 595 A 595-74LV221AQPWRG4Q1 1,782In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi Spd CMOS Dual Ret riggerable ALT 595- ALT 595-CD74HC123M96 3,691In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators 3,833In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators A 59 A 595-SN74LV123ARGYR 11,894In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns VQFN-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retriggerable M ono Multivib A 595- A 595-SN74LV123ATPWREP 3,851In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs ALT 595-SN742 ALT 595-SN74221N 265In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 7400 2 Element 80 ns PDIP-16 26 mA 4.75 V 5.25 V 16 mA - 800 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators 333In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 7400 2 Element 40 ns PDIP-16 46 mA 4.75 V 5.25 V 16 mA - 800 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Sgl Retrigger Mono M ultivibrator A 595- A 595-SN74LVC1G123DCTR 2,773In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Schmitt-trigger inpu ts ALT 595-SN74121D ALT 595-SN74121D 173In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 7400 1 Element 80 ns SOIC-14 13 mA 4.75 V 5.25 V 16 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset ALT ALT 595-CD74HC123E 234In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns PDIP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators A 59 A 595-SN74AHC123ADGVR 1,933In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TVSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538M96 1,948In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LS123D 315In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 56 ns SOIC-Narrow-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs ALT 595-SN74L ALT 595-SN74LS221N 51In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 80 ns PDIP-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset ALT ALT 595-CD74HC123M96 1,227In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual 2,659In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 2,461In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator AHCT 2 Element 11 ns SSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 3,400In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator AHCT 2 Element 11 ns TVSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Retriggerable Mono 1,337In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator LS 1 Element 56 ns SOIC-14 6 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono ALT 595-CD 4098BE ALT 595-CD40 ALT 595-CD4098BE 327In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns PDIP-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LS123N 898In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 56 ns PDIP-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator CMOS LP Mono/Astable ALT 595-CD4047BE AL ALT 595-CD4047BE 1,519In Stock
Min.: 1
Mult.: 1

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns PDIP-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator 2ch Monostable RC Co nfigurable Pulse Gen 700In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel