Parity Functions

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Number of Bits Logic Family Package/Case High Level Output Current Low Level Output Current Propagation Delay Time Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Parity Functions 9-Bit Odd/Even A 595 -CD74AC280M A 595-C A 595-CD74AC280M 2,624In Stock
Cut Tape
₹137.58
₹99.36
₹89.62
₹79.20
Reel
₹62.77
Min.: 1
Mult.: 1
: 2,500
1 Circuit 9 bit 74AC SOIC-14 - 24 mA 24 mA 263 ns 5.5 V 1.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker 1,605In Stock
Cut Tape
₹222.61
₹164.33
₹150.00
₹133.76
Reel
₹114.65
Min.: 1
Mult.: 1
: 2,000
1 Circuit 9 bit LS SOIC-14 - 400 uA 8 mA 50 ns 5.25 V 4.75 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-Bit Odd/Even 853In Stock
₹165.28
₹121.34
₹109.87
₹97.45
Min.: 1
Mult.: 1
1 Circuit 9 bit 74AC PDIP-14 - 24 mA 24 mA 263 ns 5.5 V 1.5 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Parity Functions Hi-Sp CMOS Logic 9Bt O/E Prty Gen/Chckr 559In Stock
₹171.97
₹126.11
₹114.65
₹101.27
Min.: 1
Mult.: 1
1 Circuit 9 bit HC PDIP-14 - 5.2 mA 5.2 mA 200 ns 6 V 2 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Parity Functions 9-Bit Odd/Even A 595 -CD74HC280MT A 595- A 595-CD74HC280MT 854In Stock
Cut Tape
₹125.16
₹90.76
₹82.16
₹72.71
Reel
₹60.95
Min.: 1
Mult.: 1
: 2,500
1 Circuit 9 bit HC SOIC-14 - 5.2 mA 5.2 mA 200 ns 6 V 2 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker 355In Stock
₹239.81
₹178.66
₹162.42
₹146.18
Min.: 1
Mult.: 1
1 Circuit 9 bit LS PDIP-14 - 400 uA 8 mA 50 ns 5.25 V 4.75 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Parity Functions HS 9-Bit Odd/Even 552In Stock
₹113.69
₹82.16
₹74.23
₹65.64
Min.: 1
Mult.: 1
1 Circuit 9 bit HCT PDIP-14 - 4 mA 4 mA 45 ns 5.5 V 4.5 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Parity Functions 9-Bit Parity Generat ors/Checkers 123In Stock
₹647.76
₹497.76
₹460.50
₹419.42
Min.: 1
Mult.: 1
1 Circuit 9 bit AS PDIP-14 - 2 mA 20 mA 12 ns 5.5 V 4.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker 1,150In Stock
₹107.00
₹77.48
₹70.03
₹61.81
Min.: 1
Mult.: 1
1 Circuit 9 bit F PDIP-14 - 1 mA 20 mA 10 ns 5.5 V 4.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Parity Functions 9B Odd/Even Parity G en/Checker ALT 595- ALT 595-CD74AC280M96
Non-Stocked Lead-Time 12 Weeks
Cut Tape
₹137.58
₹99.36
₹89.62
₹79.20
Reel
₹56.75
Min.: 1
Mult.: 1
: 2,500
1 Circuit 9 bit AC SOIC-14 - 24 mA 24 mA 263 ns, 29 ns 5.5 V 1.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-Bit Odd/Even A 595 -CD74ACT280M A 595- A 595-CD74ACT280M Non-Stocked Lead-Time 12 Weeks
Reel
₹75.00
₹73.37
Min.: 2,500
Mult.: 2,500
: 2,500
1 Circuit 9 bit 74ACT SOIC-14 - 24 mA 24 mA 21.6 ns 5.5 V 4.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker A A 595-SN74F280BD Non-Stocked Lead-Time 12 Weeks
Cut Tape
₹92.67
₹66.02
₹59.52
₹52.26
Reel
₹41.46
Min.: 1
Mult.: 1
: 2,500
1 Circuit 9 bit F SOIC-14 - 1 mA 20 mA 10 ns 5.5 V 4.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker Non-Stocked Lead-Time 12 Weeks
Cut Tape
₹109.87
₹78.82
₹70.99
₹62.48
Reel
₹50.35
Min.: 1
Mult.: 1
: 2,000
1 Circuit 9 bit F SOIC-14 - 1 mA 20 mA 10 ns 5.5 V 4.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-Bit Odd/Even Prty Generator/Checker Non-Stocked Lead-Time 26 Weeks
₹101.27
Min.: 1,000
Mult.: 1,000
1 Circuit 9 bit 74ACT PDIP-14 - 24 mA 24 mA 21.6 ns 5.5 V 4.5 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Parity Functions 9-Bit Parity Generat ors/Checkers Non-Stocked Lead-Time 20 Weeks
Reel
₹343.94
Min.: 2,000
Mult.: 2,000
: 2,000
1 Circuit 9 bit AS SOIC-14 - 2 mA 20 mA 12 ns 5.5 V 4.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Parity Functions 9-Bit Parity Generat or/Checker Non-Stocked Lead-Time 20 Weeks
₹340.12
₹335.35
₹332.48
₹328.66
Min.: 350
Mult.: 50
1 Circuit 9 bit AS SOIC-14 - 15 mA 48 mA 15 ns 5.5 V 4.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Parity Functions 9-Bit Non-Stocked Lead-Time 20 Weeks
₹592.35
₹471.01
₹399.36
₹381.20
Min.: 1
Mult.: 1
1 Circuit 9 bit 74ACT SOIC-14 - 24 mA 24 mA 10.8 ns 5.5 V 4.5 V - 40 C + 85 C SMD/SMT Tube