+ 70 C Parity Functions

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Number of Bits Logic Family Package/Case High Level Output Current Low Level Output Current Propagation Delay Time Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker 1,608In Stock
Min.: 1
Mult.: 1
: 2,000

1 Circuit 9 bit LS SOIC-14 - 400 uA 8 mA 50 ns 5.25 V 4.75 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker 355In Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit LS PDIP-14 - 400 uA 8 mA 50 ns 5.25 V 4.75 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Parity Functions 9-Bit Parity Generat ors/Checkers 123In Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit AS PDIP-14 - 2 mA 20 mA 12 ns 5.5 V 4.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker 1,160In Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit F PDIP-14 - 1 mA 20 mA 10 ns 5.5 V 4.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker A A 595-SN74F280BD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,500

1 Circuit 9 bit F SOIC-14 - 1 mA 20 mA 10 ns 5.5 V 4.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

1 Circuit 9 bit F SOIC-14 - 1 mA 20 mA 10 ns 5.5 V 4.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

1 Circuit 9 bit LS SOIC-14 - 400 uA 8 mA 50 ns 5.25 V 4.75 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Parity Functions 9-Bit Parity Generat ors/Checkers Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

1 Circuit 9 bit AS SOIC-14 - 2 mA 20 mA 12 ns 5.5 V 4.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Parity Functions 9-Bit Parity Generat or/Checker Non-Stocked Lead-Time 16 Weeks
Min.: 350
Mult.: 50

1 Circuit 9 bit AS SOIC-14 - 15 mA 48 mA 15 ns 5.5 V 4.5 V 0 C + 70 C SMD/SMT Tube