onsemi Registers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Logic Family Maximum Clock Frequency Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
onsemi Registers 3-18V SAR 808In Stock
Min.: 1
Mult.: 1
: 1,000

CMOS 1 Circuit 4 MHz SOIC-16 310 ns 3 V 18 V 2.4 mA - 1.1 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Registers HIGH FREQUENCY AMPLIFIER 1,704In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT 30 MHz TSSOP-16 30 ns 4.5 V 5.5 V 6 mA - 6 mA - 55 C + 125 C SMD/SMT Tube
onsemi Registers SUCCESSIVE APPROXIMA
1,000Expected 14-09-2026
Min.: 1
Mult.: 1
: 1,000

SOIC-WB-16 AEC-Q100 SMD/SMT Reel, Cut Tape