Alliance Memory AS6C2008 Series SRAM

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM 121In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM LP SRAM, 2Mb, 256K x 8, 3V, 32pin 450 mil SOP, 55ns, Industrial Temp - Tray Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT SOP-32 Tray
Alliance Memory SRAM 2M, 2.7-3.6V, 55ns 256K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT SOP-32 Reel
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
Alliance Memory SRAM LP SRAM, 2Mb, 256K x 8, 3V, 36pin TFBGA (6 x 8mm), 55ns, Industrial Temp - Tray Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TFBGA-36 Tray
Alliance Memory SRAM 2M, 2.7-3.6V, 55ns 256K x 8 Asynch SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TFBGA-36 Reel