GSI Technology GS8672D18BE Series SRAM

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM Non-Stocked
₹15,026.53
₹13,856.17
₹13,398.53
₹13,059.36
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 200 MHz Parallel 1.9 V 1.7 V 870 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₹15,026.53
₹13,856.17
₹13,398.53
₹13,059.36
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 250 MHz Parallel 1.9 V 1.7 V 1 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₹15,764.10
₹14,526.86
₹14,043.42
₹13,647.89
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 300 MHz Parallel 1.9 V 1.7 V 1.12 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM
This product may require additional documentation to export from the United States.
Non-Stocked
₹34,505.23
₹31,729.79
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 300 MHz Parallel - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₹17,824.90
₹16,425.24
₹15,878.75
₹15,432.58
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 333 MHz Parallel 1.9 V 1.7 V 1.21 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₹20,330.91
₹18,476.48
₹17,941.46
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.38 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₹13,654.58
₹12,591.22
₹12,175.62
₹11,867.98
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 200 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₹13,654.58
₹12,591.22
₹12,175.62
₹11,867.98
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 250 MHz Parallel 1.9 V 1.7 V 980 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₹14,522.08
₹13,390.89
₹12,949.49
₹12,621.79
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 300 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₹15,495.63
₹14,279.41
₹13,803.62
₹13,413.82
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 333 MHz Parallel 1.9 V 1.7 V 1.19 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₹17,416.94
₹16,048.81
₹15,514.74
₹15,077.17
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.36 A 0 C + 70 C SMD/SMT BGA-165 Tray