GigaDevice GD25Q80C Series NOR Flash

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 128In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT USON-8 GD25Q80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Non-Stocked Lead-Time 10 Weeks
Min.: 9,500
Mult.: 9,500

SMD/SMT SOP-8 GD25Q80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 20,000
Mult.: 1

SMD/SMT SOP-8 GD25Q80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /USON8 3*4mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USON-8 GD25Q80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT SOP-8 GD25Q80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /WSON8 6*5mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT WSON-8 GD25Q80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 1 M x 8 8 bit - 40 C + 85 C Reel