Micron Technology DRAM

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR3 2G 128MX16 FBGA 3,990In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT 2,191In Stock
Min.: 1
Mult.: 1
Max.: 2,191

SDRAM - DDR3L 4 Gbit 8 bit 1.066 GHz FBGA-78 512 M x 8 13.09 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 14,071In Stock
Min.: 1
Mult.: 1
Max.: 13,464

SDRAM - DDR3L 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 13.09 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 AT 2,004In Stock
Min.: 1
Mult.: 1
Max.: 1,360

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C MT53E Tray
Micron DRAM LPDDR4 4G 128MX32 FBGA DDP 1,950In Stock
Min.: 1
Mult.: 1
Max.: 1,950
Reel: 2,000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape
Micron DRAM LPDDR4 4Gbit 16 200/264 WFBGA 1 WT 1,157In Stock
Min.: 1
Mult.: 1
Max.: 1,157

SDRAM Mobile - LPDDR4 4 Gbit 16 bit 2.133 GHz WFBGA-200 256 M x 16 1.06 V 1.95 V - 30 C + 85 C MT53E Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 AT 3,606In Stock
Min.: 1
Mult.: 1
Max.: 1,224

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Micron DRAM DDR4 8G 2GX4 FBGA 1,117In Stock
Min.: 1
Mult.: 1
Max.: 1,117
Reel: 2,000

SDRAM - DDR4 8 Gbit 4 bit 1.6 GHz FBGA-78 2 G x 4 13.75 ns 1.14 V 1.26 V 0 C + 95 C MT40A Reel, Cut Tape
Micron DRAM 5,174In Stock
Min.: 1
Mult.: 1
Max.: 5,174
Reel: 2,000

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.866 GHz VFBGA-200 128 M x 16 1.1 V - 40 C + 105 C MT53E Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 IT 1,028In Stock
Min.: 1
Mult.: 1
Max.: 1,028

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C 110S Tray
Micron DRAM DDR3 1G 64MX16 FBGA 5,206In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 3,336In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 16Gbit 32 200/264 WFBGA 2 AT 795In Stock
Min.: 1
Mult.: 1
Max.: 795

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 1.866 GHz WFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C 110S Tray
Micron DRAM DDR3 4G 512MX8 FBGA 5,997In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 963In Stock
Min.: 1
Mult.: 1
Max.: 963

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C MT53E Tray
Micron DRAM DDR2 2Gbit 8 60/99 FBGA 1 CT 4,112In Stock
Min.: 1
Mult.: 1
Max.: 3,960

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM GDDR6 16Gbit 32 180/252 TFBGA 2 CT 1,997In Stock
Min.: 1
Mult.: 1
Max.: 1,260

SGRAM - GDDR6 16 Gbit 32 bit 2 GHz TFBGA-180 512 M x 32 1.3095 V 1.3905 V 0 C + 95 C Tray
Micron DRAM DDR3 2G 128MX16 FBGA 4,501In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 4G 128MX32 FBGA 5,481In Stock
Min.: 1
Mult.: 1
Max.: 5,481
Reel: 2,000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape, MouseReel
Micron MT53B512M32D2RN-053 WT:E
Micron DRAM LPDDR4 16G 512MX32 FBGA DDP 859In Stock
Min.: 1
Mult.: 1
Max.: 859

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 1.866 GHz 512 M x 32 1.1 V - 25 C + 85 C Tray
Micron DRAM MOBILE DDR 1G 64MX16FBGA 836In Stock
Min.: 1
Mult.: 1
Max.: 836
Reel: 1,000

SDRAM Mobile - LPDDR 1 Gbit 16 bit 200 MHz VFBGA-60 64 M x 16 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Reel, Cut Tape, MouseReel
Micron DRAM LPDDR2 512M 16MX32 FBGA 1,306In Stock
Min.: 1
Mult.: 1
Max.: 1,306

SDRAM Mobile - LPDDR2 512 Mbit 32 bit 533 MHz VFBGA-134 16 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C EDB Tray
Micron DRAM LPDDR5 32G 512MX64 FBGA QDP 191In Stock
Min.: 1
Mult.: 1
Max.: 191
Reel: 1,500

SDRAM Mobile - LPDDR5 32 Gbit 64 bit 3.2 GHz 512 M x 64 1.05 V - 40 C + 85 C Reel, Cut Tape
Micron DRAM SDRAM 256Mbit 16 54/81 VFBGA 1 IT 1,969In Stock
Min.: 1
Mult.: 1
Max.: 1,560

SDRAM 256 Mbit 16 bit 133 MHz VFBGA-54 16 M x 16 7.5 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 UT 1,307In Stock
Min.: 1
Mult.: 1
Max.: 1,224

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 125 C MT41K Tray