Micron Technology DRAM

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM LPSDR 512Mbit 32 90/135 VFBGA 1 IT 5,874In Stock
5,760Expected 16-11-2026
Min.: 1
Mult.: 1
Max.: 5,760

SDRAM Mobile - LPSDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT48H16M32LFB5 Tray
Micron DRAM DDR2 2Gbit 16 84/135FBGA 1 CT 4,368In Stock
Min.: 1
Mult.: 1
Max.: 3,780

SDRAM - DDR2 2 Gbit 16 bit 800 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM DDR2 2G 128MX16 FBGA 1,564In Stock
1,000Expected 16-03-2026
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,000

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 256M 16MX16 TSOP 4,524In Stock
Min.: 1
Mult.: 1
Max.: 4,000
Reel: 2,000

SDRAM 256 Mbit 16 bit 167 MHz TSOP-54 16 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 128M 4MX32 FBGA 1,723In Stock
Min.: 1
Mult.: 1
Max.: 1,723
Reel: 2,000

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 128M 8MX16 TSOP 5,091In Stock
Min.: 1
Mult.: 1
Max.: 4,000
Reel: 2,000

SDRAM 128 Mbit 16 bit 167 MHz TSOP-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 128MX16 FBGA 6,874In Stock
2,000Expected 23-03-2026
Min.: 1
Mult.: 1
Max.: 4,000
Reel: 2,000

SDRAM - DDR3 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C MT41J Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 128MX16 FBGA 7,167In Stock
11,745On Order
Min.: 1
Mult.: 1
Max.: 6,000
Reel: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 IT 3,605In Stock
Min.: 1
Mult.: 1
Max.: 3,672

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 2G 128MX16 FBGA 15,262In Stock
Min.: 1
Mult.: 1
Max.: 14,000
Reel: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 128MX16 FBGA 2,929In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 128MX16 FBGA 4,421In Stock
Min.: 1
Mult.: 1
Max.: 4,000
Reel: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 IT 4,308In Stock
Min.: 1
Mult.: 1
Max.: 3,672

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM SDRAM 128M 4MX32 FBGA 1,876In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,000

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM DDR2 1G 64MX16 FBGA 11,557In Stock
Min.: 1
Mult.: 1
Max.: 10,000
Reel: 2,000

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 IT 4,800In Stock
Min.: 1
Mult.: 1
Max.: 3,672

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT 6,134In Stock
5,760Expected 17-03-2026
Min.: 1
Mult.: 1
Max.: 7,200

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 IT 1,173In Stock
Min.: 1
Mult.: 1
Max.: 1,323

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 256MX16 FBGA 995In Stock
14,000Expected 20-04-2026
Min.: 1
Mult.: 1
Max.: 4,000
Reel: 2,000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 1,707In Stock
15,912Expected 29-10-2026
Min.: 1
Mult.: 1
Max.: 1,224

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 256MX16 FBGA 5,574In Stock
Min.: 1
Mult.: 1
Max.: 4,000
Reel: 2,000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 IT 2,140In Stock
Min.: 1
Mult.: 1
Max.: 1,224

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 256MX16 FBGA 6,475In Stock
2,000Expected 02-03-2026
Min.: 1
Mult.: 1
Max.: 6,000
Reel: 2,000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 AT 2,546In Stock
2,448Expected 10-04-2026
Min.: 1
Mult.: 1
Max.: 2,448

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 UT 1,853In Stock
Min.: 1
Mult.: 1
Max.: 1,224

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 125 C MT41K Tray