- 40 C SDRAM - DDR4 DRAM

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
SMARTsemi DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Industrial 156In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 85 C KTDM Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s @ 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS 289In Stock
2,574Expected 14-09-2026
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 19 ns 1.14 V 1.26 V - 40 C + 105 C
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s @ 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 338In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2400MT/s @ 17-17-17, 96 ball BGA (10mm x14mm) RoHS, IT 6In Stock
3,672On Order
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit 1.2 GHz 512 M x 16 1.14 V 1.26 V - 40 C + 95 C
Kingston DRAM itemp 4Gb 96 ball FBGA DDR4 3200 78In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 3.2 GHz FBGA-96 256 M x 16 13.75 ns 1.2 V 2.5 V - 40 C + 95 C Tray
Kingston DRAM 96 ball FBGA DDR4 I-Temp 18In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR4 8 Gbit 8 bit FBGA-78 1024 M x 8 1.2 V 2.5 V - 40 C + 95 C Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), -40C to +95C, FBGA-78 103In Stock
418Expected 03-06-2026
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V - 40 C + 95 C IM8G08D4 Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 512Mx16, 1600MHz (3200Mbps), -40C to +95C, FBGA-96 5In Stock
2,299Expected 22-06-2026
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V - 40 C + 95 C IM8G16D4 Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Industrial Temp, Rev.A - Reel 1,033In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR4 1 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Reel, Cut Tape
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 IT 17,154In Stock
40On Order
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.A - Tray 502In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.A - Reel 2,061In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1333MHZ, Industrial Temp - Tray 496In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C256M16D4-75 Tray
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1200MHZ, Industrial Temp - Tray 6In Stock
418Expected 21-01-2027
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C256M16D4-83 Tray
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2666MT/s @ 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, IT
1,188On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 19 ns 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2666MT/s @ 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT
1,075On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit BGA-96 512 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2400MT/s @ 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, IT
5,978On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 95 C IS43QR16256B Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Industrial Temp - Tray
726On Order
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C512M8D4-83 Tray
SMARTsemi DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Industrial Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 85 C KTDM Tray
Kingston DRAM 8Gb 96 ball FBGA DDR4 3200 IT Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR4 8 Gbit 16 bit FBGA-96 512 M x 16 1.2 V 2.5 V - 40 C + 95 C Tray
Kingston DRAM 96-Ball 512Mx16 8Gb DDR4 3200 AUTO TEMP -40C to 105C Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR4 8 Gbit 16 bit FBGA-96 512 M x 16 1.2 V 2.5 V - 40 C + 105 C Tray
SMARTsemi DRAM DDR4, 8Gb, 1Gbx8, 1600Mhz, 3200Mbps, 1.2V, 78-ball FBGA, Industrial temp N/A
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V - 40 C + 85 C
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2400MT/s @ 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 36 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR4 4 Gbit 16 bit BGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 95 C IS43QR16256B Reel
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s @ 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT, T&R Non-Stocked Lead-Time 36 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s @ 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 95 C