TSSOP-8 EEPROM

Results: 932
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V 5,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

8 kbit 3-Wire, SPI 5 MHz 1 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25080B Reel

Microchip Technology EEPROM 32K 4KX8 2.5V SER EE IND 2,554In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 11,456In Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 1.8V 9,476In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube

Microchip Technology EEPROM 128K 16K X 8 1.8V SER EE IND 7,470In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128k 16KX8 2.5V SER EE IND 2,292In Stock
Min.: 1
Mult.: 1
: 2,500

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x8 - 1.8V 20,009In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 1 MHz 512 x 8 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

onsemi EEPROM 128K-Bit I2C Serial CMOS EEPROM 9,124In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C128 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 8,792In Stock
Min.: 1
Mult.: 1
: 4,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 32K 2-WIRE 1.7V 5,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C32D Reel

Microchip Technology EEPROM 4kx8 17,350In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 3,282In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB MICROWIRE SER EEPROM 12,263In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel

onsemi EEPROM 128KB SPI SER CMOS EEPROM 2,988In Stock
Min.: 1
Mult.: 1
: 3,000

TSSOP-8 CAV25128 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 16,070In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 8K 15,257In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit SPI 20 MHz 1 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 5,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel

Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 3,652In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Tube

Microchip Technology EEPROM 16kx8 - 2.5V 10,768In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Tube

onsemi EEPROM 64KB I2C SER EEPROM 7,288In Stock
Min.: 1
Mult.: 1
Max.: 150
: 3,000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C64 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 64KB SPI SER CMOS EEPROM 8,500In Stock
Min.: 1
Mult.: 1
: 3,000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25640 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1 Mb SPI Serial CMOS EEPROM 2,556In Stock
Min.: 1
Mult.: 1
: 3,000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25M01 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM 8,885In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb SPI bus EEPROM 2,660In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95256-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4,936In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95320-DRE AEC-Q100 Reel, Cut Tape, MouseReel