UDFN-8 EEPROM

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 2,698In Stock
5,000Expected 13-10-2026
Min.: 1
Mult.: 1
: 5,000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 173In Stock
20,000Expected 18-12-2026
Min.: 1
Mult.: 1
: 5,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel, Cut Tape, MouseReel
onsemi EEPROM 512-kb I2C Serial EEPROM 75In Stock
3,000Expected 13-10-2026
Min.: 1
Mult.: 1
Max.: 310
: 3,000

512 kbit I2C 100 kHz 64 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EEPROM 2,802In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit 3-Wire, SPI 20 MHz 1 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25080 Reel, Cut Tape, MouseReel
onsemi EEPROM 128KB SPI SER CMOS EEPROM 1,212In Stock
Min.: 1
Mult.: 1
: 3,000

128 kbit 3-Wire, SPI 10 MHz 16 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB SPI SER CMOS EE 1,307In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit 3-Wire, SPI 10 MHz 4 k x 8 UDFN-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25320 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM SPD 8,421In Stock
8,000Expected 10-09-2026
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT34C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB MICROWIRE SER EE 169In Stock
3,000Expected 03-11-2026
Min.: 1
Mult.: 1
: 3,000

1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
onsemi EEPROM 512-Kb I C CMOS Serial EEPROM - Automotive Grade 111In Stock
Min.: 1
Mult.: 1
: 3,000
UDFN-8 CAV24C512 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM UDFN WETTABLE FLANKS (WITH HVET FOR LOW VCC RANGE) 2,122In Stock
3,000On Order
Min.: 1
Mult.: 1
: 3,000

4 kbit 2-Wire, I2C 1 MHz 256 x 16 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM UDFN WETTABLE FLANKS (FOR LOW VCC RANGE) 74In Stock
3,000Expected 11-09-2026
Min.: 1
Mult.: 1
: 3,000

8 kbit 2-Wire, I2C 1 MHz 512 x 16 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08LV Reel, Cut Tape
onsemi EEPROM 256KB SPI SER CMOS EEPROM 46In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit SPI 10 MHz 32 k x 8 UDFN-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25256MUW AEC-Q101 Reel, Cut Tape
Microchip Technology EEPROM SERIAL EEPROM, 8K 2-WIRE-8 UDFN 1,881In Stock
Min.: 1
Mult.: 1
: 5,000
No
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 134In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW160 Reel, Cut Tape
Microchip Technology EEPROM SERIAL EEPROM 32K 2-WIRE 1.7V
40,307On Order
Min.: 1
Mult.: 1
: 5,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C32D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN
20,000Expected 08-10-2026
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Reel, Cut Tape, MouseReel
onsemi NV24M01MUW3VTBG
onsemi EEPROM 1MB I2C SER EEPROM UDFN WETTABLE FLANKS
42,166On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

1 Mbit I2C 1 MHz 128 k x 8 UDFN-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24M01MUW Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V
10,000Expected 09-03-2027
Min.: 5,000
Mult.: 5,000
: 5,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C64D Reel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN
14,998Expected 09-10-2026
Min.: 1
Mult.: 1
: 15,000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Reel, Cut Tape
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN
27,068Expected 09-03-2027
Min.: 1
Mult.: 1
: 15,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C64D Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM
17,960On Order
Min.: 1
Mult.: 1
: 3,000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C08 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM
23,976On Order
Min.: 1
Mult.: 1
Max.: 1,540
: 3,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 UDFN-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EEPROM
15,000On Order
Min.: 1
Mult.: 1
: 3,000

8 kbit SPI 10 MHz 1 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25080WF AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN Non-Stocked Lead-Time 12 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

UDFN-8 Reel
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V Non-Stocked Lead-Time 8 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

16 kbit 3-Wire, SPI 5 MHz 2 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25160B Reel