DS2431GA+T&R

Analog Devices / Maxim Integrated
700-DS2431GA+T&R
DS2431GA+T&R

Mfr.:

Description:
EEPROM 1024-BIT 1-W EEPROM 6.5X3.5 SFN TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,622

Stock:
10,622 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹242.27 ₹242.27
₹231.09 ₹2,310.90
₹225.50 ₹5,637.50
₹217.11 ₹10,855.50
₹213.38 ₹21,338.00
₹207.79 ₹51,947.50
₹203.13 ₹1,01,565.00
₹199.41 ₹1,99,410.00
Full Reel (Order in multiples of 2500)
₹173.31 ₹4,33,275.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: EEPROM
RoHS:  
1 kbit
1-Wire
256 x 4
SFN-2
2.8 V
5.25 V
SMD/SMT
40 Year
- 40 C
+ 85 C
DS2431GA
Reel
Cut Tape
MouseReel
Active Read Current - Max: 800 uA
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 2.8 V to 5.25 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 800 uA
Part # Aliases: DS2431GA 90-2431H+A00
Unit Weight: 190.733 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

DS2431 1024-Bit 1-Wire® EEPROM

Analog Devices DS2431 1024-Bit 1-Wire® EEPROM Chip is organized as four memory pages of 256 bits each. Data is written to an 8-byte scratchpad, verified, and then copied to the EEPROM memory. The four memory pages of the DS2431 can be individually write-protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0 state. The DS2431 communicates over the single-conductor 1-Wire bus. The communication follows the standard 1-Wire protocol. Each DS2431 device has its own unalterable and unique 64-bit ROM registration number factory lasered into the chip. The registration number addresses the device in a multidrop, 1-Wire net environment. These devices are designed for various applications, including accessory / PCB identification, medical sensor calibration data storage, and analog sensor calibration.