M24C01-W Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM 2.5-5.5V 1K (128x8) 4,069In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S I2C 1K 1,332In Stock
17,500On Order
Min.: 1
Mult.: 1
: 2,500

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5-5.5V 1K (128x8) 918In Stock
8,000On Order
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-W Tube