CA EPROM

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Type Memory Size Organisation Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments EPROM 1KB Ser EPROM ALT 59 5-BQ2022ADBZR ALT 5 ALT 595-BQ2022ADBZR 2,967In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 OTP 1 kbit 128 x 8 1-Wire 2 uA - 20 C + 70 C BQ2022A Reel, Cut Tape, MouseReel
Microchip Technology EPROM 1Mb(128Kx8) OTP 2.7-3.6V 90ns 311In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 1 Mbit 64 k x 16 Parallel 25 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V - 40 C + 85 C AT27BV010 Tube

Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN 430In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PLCC-32 OTP 1 Mbit Parallel 8 mA 3.6 V 2.7 V - 40 C + 85 C AT27BV010 Reel, Cut Tape

Microchip Technology EPROM 45NS PLCC IND GRN 285In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Reel, Cut Tape
Microchip Technology EPROM 2Mb (128Kx16) OTP 5V 55ns 143In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 2 Mbit 128 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C2048 Tube

Microchip Technology EPROM 70NS PLCC IND GRN 902In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 8 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V - 40 C + 85 C AT27BV256 Reel, Cut Tape, MouseReel
Microchip Technology EPROM 1Mb (128Kx8) OTP 5V 70ns 5,712In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-32 OTP 1 Mbit 128 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Tube
Microchip Technology EPROM 4Mb (512Kx8) OTP 5V 90ns 1,563In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-32 OTP 4 Mbit 512 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Tube
Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory 11,140In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505 Bulk
Microchip Technology EPROM 2Mb (256Kx8) OTP 5V 55ns 5,124In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-32 OTP 2 Mbit 256 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C020 Tube
Analog Devices / Maxim Integrated EPROM 48-Bit Node Address Chip 1,142In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502-E48 Bulk
Microchip Technology EPROM 1Mb (128Kx8) OTP 5V 70ns 832In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Tube
Microchip Technology EPROM 2Mb (256Kx8) OTP 5V 90ns 932In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-32 OTP 2 Mbit 256 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C020 Tube
Microchip Technology EPROM 4Mb (512Kx8) OTP 5V 70ns 741In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-32 OTP 4 Mbit 512 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 70ns 1,826In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 70ns 4,005In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube
Microchip Technology EPROM 4Mb (256Kx16) OTP 5V 90ns 277In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 OTP 4 Mbit 256 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Tube
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 70ns 1,280In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 70ns 3,451In Stock
2,646Expected 09-03-2026
Min.: 1
Mult.: 1

Through Hole PDIP-28 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube
Texas Instruments EPROM 1.5K Bit Serial EPRO M 2,992In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 OTP 1.5 kbit 256 x 6 2 uA 11.5 V to 12 V 5.5 V 2.65 V - 20 C + 70 C BQ2024 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 1,437In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Tube
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 722In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Reel, Cut Tape
Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory 3,623In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505 Reel, Cut Tape

Microchip Technology EPROM 70NS PLCC IND GRN 597In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 25 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Reel, Cut Tape, MouseReel
Microchip Technology EPROM 4Mb (512Kx8) OTP 5V 70ns 318In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Tube