- 40 C Reel FIFO

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organisation Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging

Renesas Electronics FIFO FIFO 71In Stock
750Expected 23-10-2026
Min.: 1
Mult.: 1
: 750

9 bit Bidirectional 512 bit Asynchronous 512 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 60 mA - 40 C + 85 C PLCC-32 Reel, Cut Tape, MouseReel
Texas Instruments FIFO 256 x 1 x 2 dual ind ependent sync A 595 A 595-SN74ACT2228DW Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

1 bit Unidirectional 512 bit Synchronous 256 k x 1 x 2 4 Circuit 22 MHz 20 ns 5.5 V 4.5 V 400 uA - 40 C + 85 C SOIC-24 Reel
Renesas Electronics FIFO 5V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

8 bit 32 kbit Asynchronous 4 k x 8 2 Circuit 25 ns 5.5 V 4.5 V 310 mA - 40 C + 85 C TQFP-64 Reel

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

9 bit Bidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C SOIC-28 Reel
Renesas Electronics FIFO 3.3V 64KX9/ 32KX18 SSII Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

9 bit, 18 bit Unidirectional 576 kbit Synchronous 32 k x 18, 64 k x 9 1 Circuit 133.3 MHz 5 ns 3.45 V 3.15 V 30 mA, 35 mA - 40 C + 85 C TQFP-80 Reel