SMD/SMT Tray MRAM

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Packaging
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C 1,130In Stock
₹5,713.29
₹5,281.45
₹5,111.39
₹4,983.37
Min.: 1
Mult.: 1
SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C SMD/SMT AS3016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C 910In Stock
₹2,660.79
₹2,464.93
₹2,386.59
₹2,328.31
Min.: 1
Mult.: 1
WSON-8 QSPI 8 Mbit 1 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C SMD/SMT AS1008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C 1,260In Stock
₹4,960.44
₹4,584.96
₹4,437.83
₹4,326.05
Min.: 1
Mult.: 1
WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C SMD/SMT AS1016204 Tray
Everspin Technologies MRAM IC RAM 128Mb Octal SPI in 24-BGA 200MHz 154In Stock
₹28,979.19
₹26,664.26
₹25,771.92
Min.: 1
Mult.: 1
BGA-24 SPI 128 Mbit 16 M x 8 1.65 V 2 V 125 mA, 157 mA - 40 C + 85 C SMD/SMT Tray

Everspin Technologies MRAM IC RAM 16Mb Quad SPI in 24-BGA 133 MHz 652In Stock
₹3,379.25
₹3,127.98
₹3,027.66
₹2,953.14
Min.: 1
Mult.: 1
BGA-24 SPI 16 Mbit 2 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C SMD/SMT Tray
Everspin Technologies MRAM 128Mb 133MHz 1.8V 24-BGA -40C to +125C. AEC-Q100 Automotive Temp Grade 139In Stock
₹68,189.76
₹62,669.46
Min.: 1
Mult.: 1
BGA-24 QSPI 128 Mbit 16 M x 9 1.7 V 2 V - 40 C + 125 C SMD/SMT Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 515In Stock
₹4,190.38
₹3,875.10
₹3,750.90
₹3,657.27
Min.: 1
Mult.: 1
BGA-48 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 85 C SMD/SMT MR2A08A Tray
Everspin Technologies MRAM 210In Stock
₹10,494.11
₹9,677.25
₹9,358.14
₹9,121.20
Min.: 1
Mult.: 1
TSOP-II-54 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C SMD/SMT MR5A16A Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C 1,186In Stock
₹4,960.44
₹4,584.96
₹4,437.83
₹4,326.05
Min.: 1
Mult.: 1
SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C SMD/SMT AS1016204 Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 2Mx8 Parallel MRAM 656In Stock
₹4,994.83
₹4,615.54
₹4,466.50
₹4,355.67
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 16 Mbit 2 M x 8 8 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C SMD/SMT MR4A08B Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 3V, -40 C to 85 C 241In Stock
1,365On Order
₹4,724.45
₹4,367.13
₹4,225.73
₹4,120.64
Min.: 1
Mult.: 1
WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C SMD/SMT AS3016204 Tray


Everspin Technologies MRAM IC RAM 64Mb Quad SPI in 24-BGA 133 MHz 69In Stock
₹8,482.04
₹7,823.77
₹7,567.72
₹7,375.69
Min.: 1
Mult.: 1
BGA-24 SPI 64 Mbit 8 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C SMD/SMT Tray
Everspin Technologies MRAM IC RAM 32Mb Quad SPI in 8-DFN 133 MHz 905In Stock
₹4,376.69
₹4,046.12
₹3,915.23
₹3,817.78
Min.: 1
Mult.: 1
DFN-8 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C SMD/SMT EMxxLX Tray
Everspin Technologies MRAM IC RAM 32Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM032LXQADG13ES2T 253In Stock
₹4,908.85
₹4,538.15
₹4,391.97
₹4,282.10
Min.: 1
Mult.: 1
DFN-8 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C SMD/SMT Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM 293In Stock
₹2,296.78
₹2,127.68
₹2,059.84
₹2,010.16
Min.: 1
Mult.: 1
BGA-48 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C SMD/SMT MR0A08B Tray
Everspin Technologies MRAM 128Kb 3.3V 16Kx8 SPI 1,117In Stock
₹1,692.97
₹1,570.68
₹1,521.00
₹1,484.69
Min.: 1
Mult.: 1
DFN-8 SPI 128 kbit 16 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C SMD/SMT MR25H128A Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C 732In Stock
₹1,947.11
₹1,806.66
₹1,750.29
₹1,708.26
Min.: 1
Mult.: 1
SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C SMD/SMT AS3004204 Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 QUAD SPI MRAM 868In Stock
₹1,368.13
₹1,270.68
₹1,231.51
₹1,201.89
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 105 C SMD/SMT MR10Q010 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 54MHz interface, 3V, -40 C to 85 C 352In Stock
₹1,766.53
₹1,638.51
₹1,587.87
₹1,549.66
Min.: 1
Mult.: 1
SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C SMD/SMT AS3004204 Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 228In Stock
₹6,004.69
₹5,547.05
₹5,366.48
₹5,232.73
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 125 C SMD/SMT MR2A08A Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 309In Stock
₹1,303.17
₹1,210.49
₹1,173.23
₹1,144.57
Min.: 1
Mult.: 1
BGA-24 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C SMD/SMT MR10Q010 Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 1,038In Stock
₹2,245.19
₹2,079.91
₹2,013.98
₹1,965.26
Min.: 1
Mult.: 1
BGA-48 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C SMD/SMT MR0A16A Tray
Everspin Technologies MRAM IC RAM 32Mb Octal xSPI in 24-BGA 200MHz 405In Stock
₹4,605.98
₹4,258.22
₹4,120.64
₹4,017.46
Min.: 1
Mult.: 1
BGA-24 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C SMD/SMT EMxxLX Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 270In Stock
₹1,276.41
₹1,185.65
₹1,149.35
₹1,121.64
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C SMD/SMT MR10Q010 Tray
Everspin Technologies MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM 468In Stock
₹1,458.90
₹1,354.76
₹1,312.72
₹1,281.19
Min.: 1
Mult.: 1
BGA-48 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C SMD/SMT MR256A08B Tray