- 40 C Bulk NAND Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NAND Flash 4G 3V x8 4-bit NAND Flash 5In Stock
₹3,399.31
₹3,147.09
₹3,046.77
₹2,972.25
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34ML04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Bulk
ISSI NAND Flash 4G 1.8V x8 4-bit NAND Flash 54In Stock
₹3,554.09
₹3,291.35
₹3,187.21
₹3,108.87
₹2,484.04
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34MW04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Bulk