SMD/SMT MouseReel NAND Flash

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NAND Flash 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8
990In Stock
Cut Tape
₹2,587.22
Reel
₹2,587.22
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TSOP-48 W29N02KV 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 32G 4GX8 TSOP
999In Stock
Cut Tape
₹10,817.99
Reel
₹10,817.99
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TSOP-I-48 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 1GX1 UPDFN
9,364In Stock
Cut Tape
₹1,865.90
Reel
₹1,865.90
Min.: 1
Mult.: 1
: 4,000
SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash SLC NAND 3V 4Gbit x8 BGA-63 8Bit ECC 2,440In Stock
6,000On Order
Cut Tape
₹4,171.28
₹3,857.91
₹3,734.66
₹3,641.98
Reel
₹3,421.29
Min.: 1
Mult.: 1
: 3,000
SMD/SMT VFBGA-63 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 2Gbit x4 WSON ECC-Free 3,685In Stock
Cut Tape
₹2,725.76
₹2,524.17
₹2,443.91
₹2,384.68
Reel
₹2,238.50
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX35LF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA
122In Stock
Cut Tape
₹2,348.37
Reel
₹2,348.37
Min.: 1
Mult.: 1
: 1,000
SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash SLC NAND 3V 1Gbit x8 BGA-63 8Bit ECC 1,277In Stock
6,000On Order
Cut Tape
₹1,887.87
₹1,750.29
₹1,695.84
₹1,615.58
Reel
₹1,551.57
Min.: 1
Mult.: 1
Max.: 250
: 3,000
SMD/SMT BGA-64 MX30LF 1 Gbit 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 64G 8GX8 TSOP DDP
5In Stock
Cut Tape
₹22,340.12
Reel
₹22,340.12
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TSOP-I-48 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON ECC-Free
2,986Expected 21-01-2027
Cut Tape
₹1,887.87
₹1,750.29
₹1,695.84
₹1,615.58
₹1,575.45
Reel
₹1,575.45
Min.: 1
Mult.: 1
Max.: 100
: 4,000
SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp
1,500On Order
Cut Tape
₹2,026.40
₹1,878.32
₹1,819.08
₹1,775.13
₹1,708.26
Reel
₹1,708.26
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 1G 3.3V x8 NAND Flash Q100
1,316On Order
Cut Tape
₹1,798.06
₹1,667.17
₹1,614.63
₹1,538.19
Reel
₹1,439.79
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TSOP-I-48 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel