ISSI NOR Flash

Results: 428
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die rev 122In Stock
960On Order
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 1 Gbit 1.65 V 1.95 V 32 mA SPI 166 MHz 128 M x 8 Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 64Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 466In Stock
Min.: 1
Mult.: 1
: 100

SMD/SMT SOIC-8 64 Mbit 1.65 V 2 V 7 mA Dual/Quad SPI/QPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 256M 3V 166MHz Serial Flash 8,786In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 3,900In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP256E 256 Mbit 2.3 V 3.6 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 14,883In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 64M 2.3-3.6V 133Mhz Serial NOR Flash 2,400In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 8 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb,48pin TSOP,3V, RoHS, Top boot, top two sectors protected 58In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 45 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C

ISSI NOR Flash 256M 3V 166MHZ Serial Flash 2,984In Stock
11,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, Auto Grade 1,547In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 128 Mbit 2.3 V 3.6 V 15 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C

ISSI NOR Flash 128Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R 4,264In Stock
8,000Expected 14-10-2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 2,846In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 128 Mbit 1.65 V 1.95 V 15 mA SPI 166 MHz - 40 C + 105 C Tray
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2X3MM, RoHS, T&R 11,311In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 104 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 128Mb QPI/QSPI 16pin SOP 300mil ET 763In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 128 Mbit 1.65 V 1.95 V 30 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb, 64 Ball BGA(11X13mm), 3V, RoHS, Highest Sector Protected 257In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 16M SPI, 8-pin SOP 150mil ET 1.65-1.95V 1,639In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 2Mb QSPI, 8-pin USON 2x3mm , RoHS, T&R, new die rev 4,690In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 2 Mbit 1.7 V 1.95 V 12 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 16M 2.3-3.6V 133Mhz Serial NOR Flash 2,016In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Tube

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, dedicated reset pin 773In Stock
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 32M QPI/QSPI, WSON ET 3,398In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP032D 32 Mbit 1.65 V 1.95 V 16 mA QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI IS25LP064D-RHLE
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS 632In Stock
Min.: 1
Mult.: 1

SMD/SMT 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25WP128F-JBLA3
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 1,530In Stock
1,080Expected 16-04-2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 128 Mbit 1.65 V 1.95 V 15 mA QPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI NOR Flash 64Mb, Octal Flash, 3V, 240ball TFBGAm RoHS, IT, Auto Grade 341In Stock
Min.: 1
Mult.: 1

BGA-240 64 Mbit Tray
ISSI IS25WJ064F-JKLE
ISSI NOR Flash 64Mb, QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R, new die rev 250In Stock
Min.: 1
Mult.: 1
: 570

SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 7 mA Dual/Quad SPI/QPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 64Mb SERIAL FLASH MEMORY WITH 166MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE 98In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray

ISSI NOR Flash 64Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R 72In Stock
16,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel