Winbond SpiFlash NOR Flash

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 1,459In Stock
Min.: 1
Mult.: 1
Max.: 1,479
Reel: 5,000

SMD/SMT XSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 325In Stock
441Expected 26-05-2026
Min.: 1
Mult.: 1
Max.: 315

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 614In Stock
500Expected 09-06-2026
Min.: 1
Mult.: 1
Max.: 600

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector 1,439In Stock
2,000Expected 05-05-2026
Min.: 1
Mult.: 1
Max.: 1,400

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector 2,984In Stock
Min.: 1
Mult.: 1
Max.: 2,984
Reel: 5,000

SMD/SMT WSON-8 W25Q80DL 8 Mbit 2.3 V 3.6 V 25 mA SPI 80 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 1,801In Stock
Min.: 1
Mult.: 1
Max.: 1,801
Reel: 4,500

SMD/SMT WLCSP-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 2,528In Stock
Min.: 1
Mult.: 1
Max.: 2,500

SMD/SMT SOIC-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 1,482In Stock
Min.: 1
Mult.: 1
Max.: 1,482

SMD/SMT VSOP-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 3,739In Stock
Min.: 1
Mult.: 1
Max.: 3,739
Reel: 4,000

SMD/SMT USON-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 341In Stock
Min.: 1
Mult.: 1
Max.: 341
Reel: 2,500

SMD/SMT SOIC-8 W25X40CL 4 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 276In Stock
Min.: 1
Mult.: 1
Max.: 270

SMD/SMT SOIC-8 W25X40CL 4 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube