- 40 C Bulk NOR Flash

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 16M SPI, 8-pin SOP 150mil ET 1.65-1.95V 1,519In Stock
₹214.01
₹200.63
₹194.90
₹191.08
₹185.35
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 64M 1.8V 133MHz Serial Flash 460In Stock
₹443.31
₹413.69
₹401.27
₹392.67
₹383.12
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 128M SPI, 8-pin SOP 208mil ET 2.3-3.6V 1,663In Stock
4,140Expected 05-10-2027
₹498.72
₹465.28
₹451.90
₹442.35
₹420.38
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 16M SPI, 8-pin SOP 208mil ET 1.65-1.95V 136In Stock
₹214.01
₹200.63
₹194.90
₹187.26
₹181.53
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 128M 1.8V 133MHz Serial Flash 234In Stock
₹689.80
₹642.03
₹622.92
₹608.59
₹594.26
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 8-Bit, 256MB, 104MHz, TFBGA-24, Serial NOR Flash
905Expected 23-11-2026
₹1,076.74
₹1,001.26
₹970.69
₹946.80
₹902.85
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 16M SPI, WSON ET 1.65-1.95V Non-Stocked Lead-Time 30 Weeks
₹265.60
₹248.40
₹241.72
₹235.98
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 16M SPI, WSON ET 1.65-1.95V Non-Stocked Lead-Time 30 Weeks
₹206.37
Min.: 480
Mult.: 480
SMD/SMT WSON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Bulk