IS25LP256D Series NOR Flash

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 256M 3V 166MHz Serial Flash 10,198In Stock
Min.: 1
Mult.: 1
Max.: 64

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray

ISSI NOR Flash 256M 3V 166MHZ Serial Flash 1,539In Stock
3,000Expected 11-05-2026
Min.: 1
Mult.: 1
Max.: 915
Reel: 1,000

SMD/SMT SOIC-16 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, 1,085In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 256M 3V 166MHZ Serial Flash 7,218In Stock
Min.: 1
Mult.: 1
Max.: 688

SMD/SMT WSON-8 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 256M 3V 166MHZ Serial Flash 7,630In Stock
Min.: 1
Mult.: 1
Max.: 1,585
Reel: 4,000

SMD/SMT WSON-8 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 1,814In Stock
Min.: 1
Mult.: 1
Max.: 116
Reel: 1,000

SMD/SMT SOIC-16 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 4x6 ball array, RoHS, reset pin 106In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, T & R Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 4x6 ball array, RoHS, rest pin, T&R Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel