M48Z18-100PC1

STMicroelectronics
511-M48Z1810PC1
M48Z18-100PC1

Mfr.:

Description:
NVRAM 64K (8KX8) 100ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NVRAM
RoHS:  
PCDIP-28
Parallel
64 kbit
8 k x 8
8 bit
100 ns
5.5 V
4.5 V
80 mA
0 C
+ 70 C
M48Z18
Tube
Brand: STMicroelectronics
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 240
Subcategory: Memory & Data Storage
Unit Weight: 10.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320312
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 574

Stock:
574 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,893.06 ₹3,893.06
₹3,642.41 ₹36,424.10
₹3,519.41 ₹87,985.25
₹3,446.73 ₹1,72,336.50
₹2,977.10 ₹2,97,710.00
₹2,862.49 ₹6,86,997.60