+ 70 C Reel SRAM

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Infineon Technologies SRAM SYNC SRAMS 619In Stock
Cut Tape
₹5,256.61
₹4,859.16
₹4,702.48
₹4,584.96
Reel
₹4,319.36
Min.: 1
Mult.: 1
: 750
18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 129 mA 0 C + 70 C SMD/SMT TQFP-100 Reel, Cut Tape

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 462In Stock
Cut Tape
₹517.83
₹482.48
₹468.15
₹456.68
Reel
₹333.43
Min.: 1
Mult.: 1
: 1,000
1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 1,067In Stock
Cut Tape
₹430.89
₹381.20
₹372.61
₹360.19
Reel
₹270.38
Min.: 1
Mult.: 1
: 1,500
1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3.15 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 1,071In Stock
Cut Tape
₹430.89
₹381.20
₹372.61
₹360.19
Reel
₹270.38
Min.: 1
Mult.: 1
: 1,500
1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 2,289In Stock
Cut Tape
₹1,163.68
₹1,080.56
₹1,047.12
₹1,022.28
Reel
₹895.21
Min.: 1
Mult.: 1
: 1,500
4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 1,298In Stock
Cut Tape
₹517.83
₹482.48
₹468.15
₹456.68
Reel
₹333.43
Min.: 1
Mult.: 1
: 1,500
1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 15ns, Commercial Temp - Tape & Reel 476In Stock
Cut Tape
₹919.09
₹855.08
₹828.33
₹809.22
Reel
₹582.79
Min.: 1
Mult.: 1
: 1,000
256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA 0 C + 70 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 327In Stock
Cut Tape
₹1,143.61
₹1,062.40
₹1,029.92
₹1,005.08
Reel
₹763.36
Min.: 1
Mult.: 1
: 1,500
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 1,180In Stock
Cut Tape
₹1,163.68
₹1,080.56
₹1,047.12
₹1,022.28
Reel
₹896.17
Min.: 1
Mult.: 1
: 1,500
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 200 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 447In Stock
Cut Tape
₹1,143.61
₹1,062.40
₹1,029.92
₹1,005.08
Reel
₹763.36
Min.: 1
Mult.: 1
: 1,500
4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tape & Reel 956In Stock
Cut Tape
₹1,078.65
₹1,002.21
₹971.64
₹948.71
Reel
₹846.48
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 24In Stock
Cut Tape
₹961.13
₹893.30
₹866.55
₹845.53
₹825.47
Reel
₹825.47
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 40 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 245In Stock
1,000On Order
Cut Tape
₹829.29
₹771.96
₹748.08
₹713.68
Reel
₹526.43
Min.: 1
Mult.: 1
: 1,000
256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 1,008In Stock
Cut Tape
₹715.59
₹666.87
₹646.81
₹631.52
₹616.23
Reel
₹616.23
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 100 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM
1,470On Order
Cut Tape
₹421.33
₹392.67
₹381.20
₹372.61
Reel
₹323.88
Min.: 1
Mult.: 1
: 1,500
1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM SYNC SRAMS Non-Stocked Lead-Time 26 Weeks
Reel
₹3,671.60
Min.: 750
Mult.: 750
: 750
18 Mbit 1 M x 8 3.4 ns 167 MHz Parallel 2.625 V 2.375 V 0 C + 70 C SMD/SMT TQFP-100 Reel
Infineon Technologies SRAM SYNC SRAMS Non-Stocked Lead-Time 26 Weeks
Reel
₹3,599.95
Min.: 750
Mult.: 750
: 750
18 Mbit 512 k x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 163 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
Infineon Technologies SRAM 36MB SRAM with ECC Non-Stocked Lead-Time 26 Weeks
Reel
₹7,973.77
Min.: 750
Mult.: 750
: 750
36 Mbit 1 M x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 190 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
Infineon Technologies SRAM 36MB SRAM with ECC Non-Stocked Lead-Time 26 Weeks
Reel
₹7,973.77
Min.: 750
Mult.: 750
: 750
36 Mbit 1 M x 36 3.2 ns 200 MHz Parallel 3.6 V 3.135 V 0 C + 70 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 8K x 8 Dual-Port RAM Non-Stocked Lead-Time 18 Weeks
Reel
₹4,303.12
Min.: 750
Mult.: 750
: 750
64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 8K x 8 Dual-Port RAM Non-Stocked Lead-Time 18 Weeks
Reel
₹3,723.19
Min.: 750
Mult.: 750
: 750
64 kbit 8 k x 8 35 ns Parallel 5.5 V 4.5 V 250 mA 0 C + 70 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 8K X 16 DP SRAM Non-Stocked Lead-Time 18 Weeks
Reel
₹5,591.96
Min.: 750
Mult.: 750
: 750
128 kbit 8 k x 16 15 ns Parallel 5.5 V 4.5 V 0 C + 70 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 16K X 16K Non-Stocked Lead-Time 18 Weeks
Reel
₹7,266.77
Min.: 750
Mult.: 750
: 750
256 kbit 16 k x 16 15 ns Parallel 5.5 V 4.5 V 0 C + 70 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Reel
₹4,303.12
Min.: 750
Mult.: 750
: 750
64 kbit 4 k x 16 15 ns 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Reel
₹4,565.86
Min.: 750
Mult.: 750
: 750
64 kbit 4 k x 16 35 ns Parallel 3.6 V 3 V 155 mA 0 C + 70 C SMD/SMT TQFP-100 Reel