Tube SRAM

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 3Mb 128Kx24 10ns Async SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
3 Mbit 128 k x 24 10 ns Parallel 3.63 V 2.97 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v Non-Stocked
Min.: 84
Mult.: 84
No
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Tube
ISSI SRAM 18Mb 512Kx36 200MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 1Mbx18 200MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 425 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb 128Kx36 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
4 Mbit 128 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb 256Kx18 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
4 Mbit 256 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 512Kx18 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
9 Mbit 512 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 512Kx36 200MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb 128Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.35 V 3.25 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 1Mbx18 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 425 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb 256Kx18 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
4 Mbit 256 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 512Kx36 Sync SRAM 2.5v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 1Mbx18 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 240 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb 128Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 512Kx18 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
9 Mbit 512 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 512Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
9 Mbit 512 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 2Mb 64Kx36 8.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
2 Mbit 64 k x 36 8.5 ns 90 MHz Parallel 3.6 V 3.135 V 150 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 2Mb 64Kx36 133Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
2 Mbit 64 k x 36 4 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 1Mbx18 6.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 512Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb (512Kx36) 7.5ns Sync SRAM 2.5v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube