Tube SRAM

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 18Mb 1Mbx18 200MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI IS61NLF102436A-7.5TQLI
ISSI SRAM 36M (2Mx18) 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72

Tube
Alliance Memory AS7C31025C-15TJIN
Alliance Memory SRAM 1M, 3.3V, 15ns FAST 128K x 8 Asynch SRAM Non-Stocked
Min.: 1
Mult.: 1

Tube
Alliance Memory AS7C31025C-20TJIN
Alliance Memory SRAM 1M, 3.3V, 20ns FAST 128K x 8 Asynch SRAM Non-Stocked
Min.: 1
Mult.: 1

Tube