AS7C4098A-15 Series SRAM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 15ns, Commercial Temp - Tray 196In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 15ns, Industrial Temp - Tray 85In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 15ns, Commercial Temp - Tube 94In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 15ns, Industrial Temp - Tape & Reel 143In Stock
Min.: 1
Mult.: 1
Reel: 500

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 15ns, Industrial Temp - Tube Lead-Time 8 Weeks
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 15ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
Reel: 500

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-44 Reel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 15ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 15ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel