GS8662D36BD Series SRAM

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M 8In Stock
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 250 MHz Parallel 1.9 V 1.7 V - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 300 MHz Parallel 1.9 V 1.7 V 745 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 333 MHz Parallel 1.9 V 1.7 V - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 350 MHz Parallel 1.9 V 1.7 V 895 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 350 MHz Parallel 1.9 V 1.7 V 1.08 A - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 400 MHz Parallel 1.9 V 1.7 V 950 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 250 MHz Parallel 1.9 V 1.7 V 730 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 300 MHz Parallel 1.9 V 1.7 V 735 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 333 MHz Parallel 1.9 V 1.7 V 810 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 350 MHz Parallel 1.9 V 1.7 V 885 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 400 MHz Parallel 1.9 V 1.7 V 940 mA 0 C + 70 C SMD/SMT BGA-165 Tray