Power Integrations LinkSwitch-LP AC/DC Converters

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 1.9 W (85-265 VAC) 1.9 W (230 VAC) 4,965In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 85 VAC 265 VAC Si 66 kHz 70 % 160 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2.1W 85-265 VAC 2.9W 230 VAC 28,008In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 3 W 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C 148 mA LNK5 Tube

Power Integrations AC/DC Converters 1.6W 85-265 VAC 2.1W 230 VAC 3,416In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8B 5.8 V 1.9 W 85 VAC 265 VAC Si 66 kHz 70 % 220 uA - 40 C + 150 C LNK5 Tube
Power Integrations AC/DC Converters 1.6W 85-265 VAC 2.1W 230 VAC 1,162In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 66 kHz 70 % 220 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 1.9 W (85-265 VAC) 1.9 W (230 VAC) 2,394In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 3 W (85-265 VAC) 3 W (230 VAC) 3,424In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C 6 V 3 W 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C 330 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2.1W 85-265 VAC 2.9W 230 VAC 105In Stock
1,000Expected 26-02-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 3 W (85-265 VAC) 3 W (230 VAC) 2,423In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C 6 V 3 W 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C 330 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2.5 W (85-265 VAC) 2.5 W (230 VAC) Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si LNK5 Reel
Power Integrations AC/DC Converters 2.5 W (85-265 VAC) 2.5 W (230 VAC) Non-Stocked
Min.: 5,000
Mult.: 2,500
Reel: 2,500

SMD/SMT SOIC-8 85 VAC 265 VAC Si 83 kHz 70 % 160 uA - 40 C + 150 C LNK5 Reel
Power Integrations AC/DC Converters 2.1W 85-265 VAC 2.9W 230 VAC Non-Stocked
Min.: 5,000
Mult.: 1,000
Reel: 1,000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 83 kHz 70 % 220 uA - 40 C + 150 C LNK5 Reel
Power Integrations AC/DC Converters 2.1W 85-265 VAC 2.9W 230 VAC Non-Stocked
Min.: 1,000
Mult.: 50

Through Hole DIP-8 5.8 V 2.1 W 85 VAC 265 VAC Si 83 kHz 70 % 220 uA - 40 C + 150 C 148 mA LNK5 Tube