2.507 V Voltage References

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Voltage References Adjustable Voltage Reference 4,902In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References Adjustable 0.4 % 2.507 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Voltage References 2.495 SHUNT VOLTAGE REGULATOR 5,505In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Series Adjustable Precision References 2.495 V to 36 V 0.5 % 50 PPM / C 2.507 V 100 mA 0 C + 70 C TS431xx AEC-Q101 Reel, Cut Tape, MouseReel