ZMR330QFTA

Diodes Incorporated
621-ZMR330QFTA
ZMR330QFTA

Mfr.:

Description:
Linear Voltage Regulators Linear Reg Low Curr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Linear Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
1 Output
Positive
3.3 V
50 mA
Fixed
4.8 V
24 V
- 55 C
+ 125 C
30 uA
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Line Regulation: 5 mV
Load Regulation: 20 mV
Pd - Power Dissipation: 500 mW
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Miniature
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,519

Stock:
1,519 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.52 ₹88.52
₹62.24 ₹622.40
₹55.91 ₹1,397.75
₹48.73 ₹4,873.00
₹45.38 ₹11,345.00
₹43.33 ₹21,665.00
₹41.65 ₹41,650.00
Full Reel (Order in multiples of 3000)
₹40.35 ₹1,21,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.