Single Optically Isolated Gate Drivers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Packaging
Broadcom / Avago Optically Isolated Gate Drivers Automotive Optocoupler, T/R + LF +IEC
This item may require additional import fees and documentation. Customs delays may also occur.
1,080In Stock
Cut Tape
₹385.03
₹287.58
₹262.74
₹235.98
₹235.03
Reel
₹198.72
Min.: 1
Mult.: 1
: 1,000
ACPL SMD/SMT SOIC-8 1 Channel 1.5 V 6 V 10 mA 5000 Vrms - 40 C + 125 C 20 mW, 100 mW Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers Automotive-qualified MOSFET Driver with 20 V output in DIP-4 package
This item may require additional import fees and documentation. Customs delays may also occur.
4,852In Stock
6,000Expected 23-10-2026
Cut Tape
₹285.66
₹207.32
₹161.46
₹141.40
Reel
₹140.44
Min.: 1
Mult.: 1
: 1,000
VODA1275 SMD/SMT DIP-4 1 Channel 2.7 V 5 V 50 mA 5.3 kVAC - 40 C + 125 C 2 mW, 150 mW Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Gate Drivers Automotive Optocoupler, LF
This item may require additional import fees and documentation. Customs delays may also occur.
875In Stock
₹398.40
₹320.06
₹255.09
₹233.12
Min.: 1
Mult.: 1
ACPL SMD/SMT SOIC-8 1 Channel 1.5 V 6 V 10 mA 5000 Vrms - 40 C + 125 C 20 mW, 100 mW
Broadcom / Avago Optically Isolated Gate Drivers Automotive Optocoupler, T/R + LF
This item may require additional import fees and documentation. Customs delays may also occur.
1,460In Stock
Cut Tape
₹379.29
₹282.80
₹258.91
₹232.16
₹230.25
Reel
₹194.90
Min.: 1
Mult.: 1
: 1,000
ACPL SMD/SMT SOIC-8 1 Channel 1.5 V 6 V 10 mA 5000 Vrms - 40 C + 125 C 20 mW, 100 mW Reel, Cut Tape
Broadcom / Avago Optically Isolated Gate Drivers Automotive Optocoupler, LF + IEC
This item may require additional import fees and documentation. Customs delays may also occur.
80In Stock
₹415.60
₹335.35
₹266.56
₹243.63
Min.: 1
Mult.: 1
ACPL SMD/SMT SOIC-8 1 Channel 1.5 V 6 V 10 mA 5000 Vrms - 40 C + 125 C 20 mW, 100 mW
Littelfuse Optically Isolated Gate Drivers DIP-4 1CH 13.3V 1A
This item may require additional import fees and documentation. Customs delays may also occur.
416In Stock
100Expected 11-01-2027
₹577.06
₹439.48
₹405.09
₹366.87
Min.: 1
Mult.: 1
Through Hole DIP-4 1 Channel 1.4 V 1.5 mA 5000 Vrms - 40 C + 85 C Tube
Littelfuse Optically Isolated Gate Drivers SMD4 5KV 1-CH GATE DRIVER 1,374In Stock
2,000Expected 25-11-2026
Cut Tape
₹592.35
₹453.82
₹419.42
₹381.20
Reel
₹348.72
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-4 1 Channel 1.4 V 1.5 mA 5000 Vrms - 40 C + 85 C Reel, Cut Tape, MouseReel