DIP-8 Optically Isolated Gate Drivers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Packaging
Vishay Semiconductors Optically Isolated Gate Drivers 0.5A Current Out IGBT/MOSFET Drvr
This item may require additional import fees and documentation. Customs delays may also occur.
3,076In Stock
₹158.60
₹116.56
₹95.54
₹88.85
Min.: 1
Mult.: 1
Through Hole DIP-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8 1,470In Stock
₹187.26
₹137.58
₹125.16
₹111.78
Min.: 1
Mult.: 1
Through Hole DIP-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT MOSFET Driver 2.5A
This item may require additional import fees and documentation. Customs delays may also occur.
968In Stock
₹159.55
₹116.56
₹106.05
₹93.34
Min.: 1
Mult.: 1
Through Hole DIP-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8
This item may require additional import fees and documentation. Customs delays may also occur.
1,394In Stock
₹187.26
₹137.58
₹125.16
₹111.78
Min.: 1
Mult.: 1
Through Hole DIP-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Tube


Vishay Semiconductors Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr
This item may require additional import fees and documentation. Customs delays may also occur.
2,207In Stock
₹176.75
₹133.76
₹118.47
₹98.41
Min.: 1
Mult.: 1
VO3120 Through Hole DIP-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver
This item may require additional import fees and documentation. Customs delays may also occur.
2,098In Stock
₹423.24
₹365.92
₹290.44
₹261.78
Min.: 1
Mult.: 1
Through Hole DIP-8 2 Channel 1.26 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler
This item may require additional import fees and documentation. Customs delays may also occur.
164In Stock
₹170.06
₹127.07
₹116.56
₹108.92
Min.: 1
Mult.: 1
Through Hole DIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Tube

Toshiba Optically Isolated Gate Drivers Photo-IC 3750 Vrms 5mA 0.05 tpHL DIP8
This item may require additional import fees and documentation. Customs delays may also occur.
199In Stock
₹172.93
₹127.07
₹108.92
₹98.41
Min.: 1
Mult.: 1
Through Hole DIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Tube

Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver
This item may require additional import fees and documentation. Customs delays may also occur.
524In Stock
₹426.11
₹346.81
₹281.84
₹258.91
Min.: 1
Mult.: 1
VO1263 Through Hole DIP-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube

Toshiba Optically Isolated Gate Drivers Gate Drive Coupler Wide Creepage
This item may require additional import fees and documentation. Customs delays may also occur.
31,654On Order
₹176.75
₹128.98
₹99.36
₹93.34
Min.: 1
Mult.: 1
Through Hole DIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8 Non-Stocked
₹95.54
₹91.62
Min.: 2,000
Mult.: 2,000
Through Hole DIP-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8 Non-Stocked
₹92.39
₹90.19
Min.: 2,000
Mult.: 2,000
Through Hole DIP-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Tube