AIH03ZPFC-01L

Advanced Energy / Artesyn
826-AIH03ZPFC-01L
AIH03ZPFC-01L

Mfr.:

Description:
Power Factor Correction - PFC 1100W 90-264Vac 390Vdc 2.82A Half Brick PFC, PMBus, EN62368-1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Factor Correction - PFC
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
- 40 C
+ 85 C
PCB Mount
Brand: Advanced Energy / Artesyn
Moisture Sensitive: Yes
Product: Power Factor Correction Module
Product Type: PFC - Power Factor Correction
Series: AIH03ZPFC
Factory Pack Quantity: 64
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIH03ZPFC 1100W Half-Brick PFC Converters

Advanced Energy / Artesyn AIH03ZPFC 1100W Half-Brick Power Factor Correction (PFC) Converters accept a wide 90VAC to 264VAC input and present a unity power factor. Rated at 1100W, the AIH03ZPFC module has a high conversion efficiency of 97.3% minimum at 230VAC and provides a nominal non-isolated output voltage of 390VDC. These Advanced Energy / Artesyn PFC converters feature an industry-standard 2.3" length x 2.4" width in a half-brick form factor and a height of 0.52". The modules have a power density of 383W/in3.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
12
Expected 05-11-2026
64
Expected 25-12-2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,227.94 ₹27,227.94
₹24,126.72 ₹2,41,267.20
₹22,706.99 ₹5,67,674.75