onsemi Voltage References

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Voltage References 2.5-36V ADJ 1-100mA 90,606In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431A Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 30,843In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431A Tube

onsemi Voltage References PROGRAMMABLE PRECISION REFERENCES 17,650In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 NCP431 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 8,502In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2.2 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431 Reel, Cut Tape
onsemi Voltage References 2.5-36V ADJ 1-100mA 22,870In Stock
15,000Expected 26-02-2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 125 C TL431B Reel, Cut Tape, MouseReel

onsemi Voltage References 1.24-16V ADJ 1-100mA 12,160In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 18 V 20 mA - 40 C + 85 C TLV431A Reel, Cut Tape, MouseReel
onsemi Voltage References 1.24-16V ADJ 1-100mA 11,870In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSOP-5 Shunt Adjustable Precision References Adjustable 0.5 % 18 V 20 mA - 40 C + 85 C TLV431B Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5V 10uA-20mA 9,265In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt References 2.5 V 1.5 % 80 PPM / C 30 mA - 40 C + 85 C LM285 Reel, Cut Tape, MouseReel

onsemi Voltage References PROGRAMMABLE PRECISION 14,430In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 50 PPM / C 36 V 100 mA 0 C + 70 C NCP431 Reel, Cut Tape, MouseReel

onsemi Voltage References PRECISE LN 20 MA LDO REG 32,678In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Series Precision References 3.3 V 1 % 18 PPM / C 28 V 20 mA 0 C + 100 C NCP51460 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 10,444In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431B Tube

onsemi Voltage References 1.24-16V ADJ 0.1mA-20mA 51,547In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 1.252 V 20 mA - 40 C + 85 C TLV431B Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 2,378In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT MSOP-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 125 C TL431A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References ADJUSTABLE 1.24- 16 V +/-1 3,009In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSOP-5 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 125 C TLV431 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References ANA 2.5V PROG SHUNT REF 2,531In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT Micro-8 Shunt Adjustable Precision References 36 V 0.4 % 50 PPM / C 36 V 100 mA - 40 C + 125 C TL431B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References ANA 2.5V PROG SHUNT REF 2,480In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References 36 V 50 PPM / C 2.5 V TL431B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 4,377In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431A Tube
onsemi Voltage References 2.5-36V ADJ 1-100mA 8,134In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431A Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 4,429In Stock
2,000Expected 08-06-2026
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431A Reel, Cut Tape
onsemi Voltage References 2.5-36V ADJ 1-100mA 3,456In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431B Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 3,327In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431B Reel, Cut Tape
onsemi Voltage References 2.5-36V ADJ 1-100mA 2,806In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431B Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 3,865In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2.2 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 4,406In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2.2 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431 Bulk
onsemi Voltage References 2.5-36V ADJ 1-100mA 1,114In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2.2 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape