diodes Voltage References

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Voltage References Adj Prec Shunt Reg 2.5V to 36V 4.5mV 15,10,641In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.5 V to 36 V 0.5 % 20 PPM / C 36 V 100 mA - 40 C + 125 C AS431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 5.0V Reference Diode 3-TO -55 to 125 A 9 A 926-LM136H-50/NOPB 1,315In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-3 Shunt Precision References 5 V 1 % 20 PPM / C 10 mA - 55 C + 125 C LM136.0 Bulk
Texas Instruments Voltage References 5.0V Reference Diode 3-TO -55 to 125 988In Stock
Min.: 1
Mult.: 1

Through Hole TO-3 Shunt Precision References 5 V 1 % 20 PPM / C 10 mA - 55 C + 125 C LM136.0 Bulk

Diodes Incorporated Voltage References 0.5% 3.0V 3-PIN 15mA V-REF PRECISION 1,42,026In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.5 % 100 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel

Diodes Incorporated Voltage References VREG Shunt Reference SOT23 T&R 3K 3,395In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 3.3 V 0.5 % 100 PPM / C 3.3 V 70 uA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Diodes Incorporated Voltage References 2% 5.0V 4,726In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 2 % 90 PPM / C 20 V 5 mA - 40 C + 85 C ZRC500 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References Adj Prec Shunt Reg 2.5V to 36V 4.5mV 27,969In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.5 V to 36 V 0.5 % 20 PPM / C 36 V 100 mA - 40 C + 125 C AS431 Reel, Cut Tape, MouseReel

Diodes Incorporated Voltage References VREG Shunt Reference SSOT23 T&R 3K 3,981In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 3.3 V 0.2 % 100 PPM / C 3.3 V 70 uA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Diodes Incorporated Voltage References Adj Shunt Reg 4.5mV 2.5V to 36V 0.15Ohm 19,659In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.5 V to 36 V 1 % 20 PPM / C 36 V 100 mA - 40 C + 125 C AN431 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References 2.5-20V SHUNT REG 89,061In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 20 V 100 mA - 40 C + 125 C ZTL432 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References 3% 5.0V 8,234In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 3 % 50 PPM / C 20 V 15 mA - 40 C + 85 C ZRB500 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References 1% 5.0V 4,010In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 1 % 90 PPM / C 20 V 5 mA - 40 C + 85 C ZRC500 Reel, Cut Tape, MouseReel

Diodes Incorporated Voltage References HI TEMP 0.5% 2.5V 3,258In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.5 V to 20 V 0.5 % 67 PPM / C 20 V 100 mA - 55 C + 125 C ZHT431 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References 1.24V 1% V-REF ADJ 14,519In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 Shunt Adjustable Precision References 1.24 V to 18 V 1 % 18 V 15 mA - 40 C + 125 C TLV431 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References 1.25 2.5% 2431 Prog 4,839In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt References Adjustable 2.5 % 50 PPM / C 10 V 25 mA - 40 C + 85 C ZR431 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References VREG Shunt Reg Precision 3.3V 5mA 9,444In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 3.3 V 2 % 20 PPM / C 5 mA - 40 C + 85 C ZXRE330 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References ADJ Shunt Reg 100mA 40V Vref 36V 150mA 63,746In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.5 V to 36 V 1 % 36 V 100 mA - 40 C + 125 C TL432 Reel, Cut Tape, MouseReel
Diodes Incorporated AN431AN-ATRE1
Diodes Incorporated Voltage References Adj Shunt Reg 4.5mV 2.5V to 36V 0.15Ohm 61,381In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT Shunt Adjustable Precision References 2.5 V to 36 V 0.5 % 20 PPM / C 36 V 100 mA - 40 C + 125 C AN431 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References VREG Shunt Regulator 2,169In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References 2.5 V to 36 V 1 % 100 mA - 40 C + 125 C AP431S Reel, Cut Tape

Diodes Incorporated Voltage References VREG Shunt Regulator 1,361In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References 2.5 V to 36 V 1 % 100 mA - 40 C + 125 C AP431S Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References VREG Shunt Regulator 203In Stock
2,000Expected 16-10-2026
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References 2.5 V to 36 V 1 % 100 mA - 40 C + 125 C AP431S Reel, Cut Tape
Diodes Incorporated Voltage References 2.495V / 0.5% VREG Shunt Regulator 1,595In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Kinked Lead Shunt Adjustable Precision References 2.495 V to 36 V 0.5 % 100 mA - 40 C + 125 C AP431S Reel, Cut Tape
Diodes Incorporated Voltage References VREG Shunt Reg Adjustable 3-Term 900In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SC59R-3 Shunt Adjustable Precision References 2.495 V to 36 V 1 % 100 mA - 40 C + 125 C AP431 Reel, Cut Tape, MouseReel

Diodes Incorporated Voltage References VREG Shunt Reference 3,271In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Series Precision References 1 % 15 PPM / C 3.33 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References 1.0V ENH ADJ Prec Shunt REG 5-Term 4,285In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 Shunt Adjustable Precision References 200 mV to 18 V 1 % 18 V 15 mA - 40 C + 125 C ZXRE160 Reel, Cut Tape, MouseReel