Renesas / Dialog LDO Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Renesas / Dialog LDO Voltage Regulators 3-Channel Programmable PMIC with High PSRR, Low Noise LDOs and Integrated Load Switches 2,948In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TQFN-14 475 mA, 500 mA, 800 mA 3 Output Positive 300 nA 98.5 dB Adjustable - 40 C + 85 C 10 mV SLG51003V Reel, Cut Tape, MouseReel
Renesas / Dialog DA9080-61FCB2
Renesas / Dialog LDO Voltage Regulators High Current, Highly Configurable System PMIC with Four Bucks and One LDO Non-Stocked Lead-Time 30 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

DA9080 Reel
Renesas / Dialog DA9080-61FCBC
Renesas / Dialog LDO Voltage Regulators High Current, Highly Configurable System PMIC with Four Bucks and One LDO Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

DA9080 Reel