5 V TO-252-5 LDO Voltage Regulators

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators AC 300mA 40V LDO Reg 9,319In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 300 mA 1 Output Positive 25 uA 5.3 V 40 V 30 dB Fixed - 40 C + 125 C 300 mV AEC-Q100 TPS7A61 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy adjustable 6,871In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 1 A 1 Output Positive 25 uA 1.7 V 6 V 60 dB Adjustable, Fixed - 40 C + 150 C 425 mV TPS785 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 150-mA o ff-battery (40-V) u
14,594In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 150 mA 1 Output Positive 2.7 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 200 mV, 325 mV TPS7B81 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 500-mA 4 0-V low dropout (LD 1,580In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 500 mA 1 Output Positive 35 uA 3 V 40 V 70 dB Fixed - 40 C + 150 C 390 mV TPS7B87 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 500-mA 4 0-V low dropout (LD 6,255In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 500 mA 17 uA 3 V 40 V 70 dB Fixed - 40 C + 150 C 390 mV TPS7B87 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators AC Sgl Output LDO 2,260In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 750 mA 1 Output Positive 60 mA 6 V 26 V Fixed - 40 C + 125 C 650 mV AEC-Q100 TL751M Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low supply Current LDO Regulator 2,972In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TO-252-5 5 V 1 A 1 Output Positive 3.5 V 16 V Fixed - 40 C + 85 C 190 mV R1190J Reel, Cut Tape
Infineon Technologies LDO Voltage Regulators LINEAR VLTGE REG 10,840In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 450 mA 1 Output Positive 5.5 V 42 V Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42754 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5.0V 0.5A Positive 3,330In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators LW Drop Fixed VOLT REGULATOR 200mA 5V 3,280In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 650 mA 1 Output Positive 6 V 42 V Fixed - 40 C + 150 C 350 mV AEC-Q100 TLE4270 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators AC 300mA 40V LDO Reg 2,324In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 300 mA 1 Output Positive 25 uA 5.3 V 40 V 30 dB Fixed - 40 C + 125 C 300 mV AEC-Q100 TPS7A60 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Low Quiescent, High Vin 150mA LDO 825In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 150 mA 1 Output Positive 18 uA 2.3 V 24 V 50 dB Fixed - 40 C + 125 C 300 mV MIC5295 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 5.0V 0.5A Positive 2,181In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators IC REG LINEAR 5.0V 1000mA 985In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TO-252-5 5 V 1 A 1 Output Positive 2.8 V 36 V Fixed - 40 C + 105 C 130 mV S-1214 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 200mA High-Voltage LDO 242In Stock
480Expected 14-09-2026
Min.: 1
Mult.: 1
SMD/SMT TO-252-5 5 V 200 mA 1 Output Positive 34 uA 4.3 V 55 V - 80 dB Fixed - 40 C + 150 C 380 mV Tube
ROHM Semiconductor LDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators Includes Enable Input 3,960In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-252-5 5 V 500 mA 1 Output Positive 38 uA 5.5 V 42 V 60 dB Fixed - 40 C + 150 C 200 mV Reel, Cut Tape
ROHM Semiconductor LDO Voltage Regulators 1A 5V, Fixed Output, High-Accuracy LDO Regulator 1,995In Stock
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TO-252-5 5 V 1 A 1 Output Positive 4 V 26.5 V Fixed - 25 C + 85 C 300 mV Reel, Cut Tape
ROHM Semiconductor LDO Voltage Regulators QuiCur™, Automotive 500mA 5.0V, Fixed Output LDO Regulators With Output shutdown Function 1,945In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-252-5 5 V 500 mA 1 Output 3 V 42 V 70 dB Fixed - 40 C + 125 C 740 mV Reel, Cut Tape
ROHM Semiconductor LDO Voltage Regulators Nano Cap™, QuiCur™, 500mA 5.0V, Fixed Output LDO Regulator 1,982In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-252-5 5 V 500 mA 1 Output 3 V 42 V 60 dB Fixed - 40 C + 125 C 700 mV AEC-Q100 Reel, Cut Tape
onsemi LDO Voltage Regulators 450 mA LDO 5V 1,716In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT TO-252-5 5 V 450 mA 1 Output Positive 150 uA 5.5 V 42 V Fixed - 40 C + 150 C 250 mV AEC-Q100 NCV4275A Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 450 mA LDO 5V 3,136In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 450 mA 1 Output Positive 150 uA 5.5 V 42 V Fixed - 40 C + 150 C 250 mV AEC-Q100 NCV4275A Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 5V 400 MA LDO REG 4,391In Stock
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252-5 5 V 400 mA 1 Output Positive 25 mA 4.5 V 45 V Fixed - 40 C + 150 C 500 mV AEC-Q100 NCV4276B Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators LINEAR VLTGE REG 3,827In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 400 mA 1 Output Positive 3.3 V 45 V Fixed - 40 C + 150 C 120 mV AEC-Q100 TLE4675 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 4-26.5V TO252-5 15A LDO Regulator 5,346In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-252-5 5 V 1 A 1 Output Positive 26.5 V 55 dB Fixed - 40 C + 125 C 300 mV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ANA LDO REG 2,841In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 500 mA 1 Output Positive 10 mA 2.5 V 16 V Fixed - 40 C + 125 C 5 mV AEC-Q100 NCV5500 Reel, Cut Tape, MouseReel