LT3082 Series LDO Voltage Regulators

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg 24,348In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 0 V to 38.5 V 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 40 C + 125 C 1.3 V LT3082 Tube
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg 5,257In Stock
1,000Expected 01-06-2026
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-8 0 V to 38.5 V 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 40 C + 125 C 1.3 V LT3082 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg 2,285In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DFN-8 Adjustable 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 40 C + 125 C 1.3 V LT3082 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg 230In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 0 V to 38.5 V 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 40 C + 125 C 1.3 V LT3082 Tube
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg 1,750In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 0 V to 38.5 V 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 40 C + 125 C 1.3 V LT3082 Tube
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg 3,305In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOT-223-3 Adjustable 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 40 C + 125 C 1.3 V LT3082 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg 939In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-23-8 Adjustable 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 40 C + 125 C 1.3 V LT3082 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg 1,361In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-8 0 V to 38.5 V 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 40 C + 125 C 1.3 V LT3082 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg 1,971In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 0 V to 38.5 V 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 40 C + 125 C 1.3 V LT3082 Tube
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg 498In Stock
2,500Expected 01-06-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DFN-8 0 V to 38.5 V 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 40 C + 125 C 1.3 V LT3082 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg 138In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 0 V to 38.5 V 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 55 C + 125 C 1.3 V LT3082 Tube
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg
3,300Expected 03-09-2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOT-223-3 Adjustable 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 40 C + 125 C 1.3 V LT3082 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOT-23-8 Adjustable 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 40 C + 125 C 1.3 V LT3082 Reel
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT SOT-223-3 Adjustable 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 55 C + 125 C 1.3 V LT3082 Reel