TLV760 Series LDO Voltage Regulators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 595-TLV76033DBZR 27,110In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 3.3 V 100 mA 1 Output Positive 2 mA 4.2 V 30 V Fixed - 40 C + 125 C 700 mV TLV760 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 595-TLV76050DBZR 21,007In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 5 V 100 mA 1 Output Positive 2 mA 4.2 V 30 V Fixed - 40 C + 125 C 700 mV TLV760 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 595-TLV76033DBZT 7,302In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 3.3 V 100 mA 1 Output Positive 2 mA 4.2 V 30 V Fixed - 40 C + 125 C 700 mV TLV760 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 595-TLV76050DBZT 4,653In Stock
30,000Expected 03-06-2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 5 V 100 mA 1 Output Positive 2 mA 4.2 V 30 V Fixed - 40 C + 125 C 700 mV TLV760 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 595-TLV76012DBZT 9,077In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 12 V 100 mA 1 Output Positive 2 mA 4.2 V 30 V Fixed - 40 C + 125 C 700 mV TLV760 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 595-TLV76012DBZR 1,197In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 12 V 100 mA 1 Output Positive 2 mA 4.2 V 30 V Fixed - 40 C + 125 C 700 mV TLV760 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 595-TLV76015DBZT 7,051In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 15 V 100 mA 1 Output Positive 2 mA 4.2 V 30 V Fixed - 40 C + 125 C 700 mV TLV760 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 595-TLV76015DBZR 1,137In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 15 V 100 mA 1 Output Positive 2 mA 4.2 V 30 V Fixed - 40 C + 125 C 700 mV TLV760 Reel, Cut Tape, MouseReel