Analog Devices Inc. ADP123 Series Linear Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Analog Devices Linear Voltage Regulators A00mA LDO Adjustable Vout 34,042In Stock
Min.: 1
Mult.: 1
: 3,000

ADP123 SMD/SMT TSOT-23-5 1 Output Positive 800 mV to 5 V 300 mA Adjustable 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators pd0mA LDO Adjustable Vout 4,257In Stock
56,975On Order
Min.: 1
Mult.: 1
: 3,000

ADP123 SMD/SMT LFCSP-6 1 Output Positive 800 mV to 5 V 300 mA Adjustable 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel