Linear Voltage Regulators

Results: 1,956
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 23,808In Stock
Min.: 1
Mult.: 1
: 2,500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 3.3 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Terminal Adj Negat ive Reg 1,040In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V - 55 C + 125 C 65 uA Bulk

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 5V 10,567In Stock
23,000Expected 05-08-2026
Min.: 1
Mult.: 1
: 1,000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 10V 10,377In Stock
Min.: 1
Mult.: 1
: 1,000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 10 V 100 mA Fixed 13 V 25 V - 40 C + 125 C 2.1 mA Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 8V .1A 3 Terminal 6,360In Stock
Min.: 1
Mult.: 1
: 1,000

NJM7x SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 3.0Vout w/ QOD 4,038In Stock
Min.: 1
Mult.: 1
: 3,000

ADP160 SMD/SMT WLCSP-4 1 Output Positive 3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Single 300mA LDO Low Vin TSOT 5,676In Stock
Min.: 1
Mult.: 1
: 3,000

ADP170 SMD/SMT TSOT-23-5 1 Output Positive 1.2 V 300 mA Fixed 1.6 V 3.6 V - 40 C + 125 C 170 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 3.3Vo1, 2.5Vo2 6,845In Stock
Min.: 1
Mult.: 1
: 3,000

ADP222 SMD/SMT LFCSP-8 2 Output Positive 2.5 V, 3.3 V 300 mA Fixed 2.5 V 5.5 V - 40 C + 125 C 450 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA anyCAP LDO 1,049In Stock
Min.: 1
Mult.: 1
: 1,500

ADP3335 SMD/SMT LFCSP-8 1 Output Positive 1.8 V 500 mA Fixed 2.6 V 12 V - 40 C + 85 C 80 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 2,300In Stock
Min.: 1
Mult.: 1
: 2,500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 2.5 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 3.3V 1,766In Stock
Min.: 1
Mult.: 1
: 1,000

ADP7102 SMD/SMT SOIC-8 1 Output Positive 3.3 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 28 V, ?200 mA, Low Noise, Linear Regulator 1,696In Stock
Min.: 1
Mult.: 1
: 1,500

ADP7182 SMD/SMT LFCSP-8 1 Output Negative - 5 V 200 mA Adjustable - 2.7 V - 28 V - 40 C + 125 C - 650 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 15V Fixed Neg 2,391In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 15 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators 6V 100mA Fixed Pos V oltage Regulator 2,995In Stock
Min.: 1
Mult.: 1
: 1,000

UA78L SMD/SMT SOT-89-3 1 Output Positive 6.2 V 100 mA Fixed 8.5 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators 5V 1A Positive 7,821In Stock
Min.: 1
Mult.: 1
: 800

MC7805 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1 A Fixed 7 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 1A Negative 17,426In Stock
Min.: 1
Mult.: 1

MC7915 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 15 V 1 A Fixed - 16.3 V - 35 V 0 C + 125 C 4.4 mA Tube
Texas Instruments Linear Voltage Regulators Series 3-Term Neg Re g 4,505In Stock
Min.: 1
Mult.: 1

LM79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed - 30 V - 7 V 0 C + 70 C 6 mA Bulk

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 15V 7,920In Stock
Min.: 1
Mult.: 1
: 1,000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 125 C 2.2 mA Reel, Cut Tape
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 2.5v 2,856In Stock
Min.: 1
Mult.: 1
: 3,000

ADP121 SMD/SMT WLCSP-4 1 Output Positive 2.5 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA LDO 2.8Vout 3,185In Stock
Min.: 1
Mult.: 1
: 3,000

ADP124 SMD/SMT LFCSP-8 1 Output Positive 2.8 V 500 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Ultra-Low Noise 200mA LDO 20,582In Stock
Min.: 1
Mult.: 1
: 3,000

ADP151 SMD/SMT LFCSP-6 1 Output Positive 3.3 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Ultra-Low Noise 200mA LDO 5,317In Stock
Min.: 1
Mult.: 1
: 3,000

ADP151 SMD/SMT TSOT-23-5 1 Output Positive 1.5 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 2.8Vout W/ QOD 2,800In Stock
Min.: 1
Mult.: 1
: 3,000

ADP160 SMD/SMT WLCSP-4 1 Output Positive 2.8 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 1.8Vout w/ QOD 3,682In Stock
Min.: 1
Mult.: 1
: 3,000

ADP160 SMD/SMT TSOT-23-5 1 Output Positive 1.8 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Single Suppy 300mA LDO with a low VIN 2,902In Stock
Min.: 1
Mult.: 1
: 3,000

ADP172 SMD/SMT WLCSP-4 1 Output Positive 1 V 300 mA Fixed 1.6 V 3.6 V - 40 C + 125 C 170 uA Reel, Cut Tape, MouseReel