L79 Series Linear Voltage Regulators

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
STMicroelectronics Linear Voltage Regulators NEG Voltage Reg IC 3-Terminal 1.5A 5,369In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-3 1 Output Negative - 15 V 1.5 A Fixed - 17.5 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators Dual low side switch 2,384In Stock
Min.: 1
Mult.: 1
: 1,000

L79 SMD/SMT D2PAK-3 1 Output Negative - 5 V 1.5 A Fixed - 7 V - 35 V 0 C + 125 C 3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.5A Negative 2,910In Stock
Min.: 1
Mult.: 1
: 1,000

L79 SMD/SMT D2PAK-3 1 Output Negative - 5 V 1.5 A Fixed - 7 V - 35 V 0 C + 150 C 3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.5A Negative 6,811In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-3 1 Output Negative - 5 V 1.5 A Fixed - 7 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 12V 1.5A Negative 3,031In Stock
Min.: 1
Mult.: 1
: 1,000

L79 SMD/SMT D2PAK-3 1 Output Negative - 12 V 1.5 A Fixed - 14.5 V - 35 V 0 C + 150 C 3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 1.5A Negative 4,132In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-FP-3 1 Output Negative - 12 V 1.5 A Fixed - 14.5 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 1.5A Negative 550In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-3 1 Output Negative - 5 V 1.5 A Fixed - 7 V - 35 V 0 C + 125 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 1.5A Negative 2,070In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-FP-3 1 Output Negative - 5 V 1.5 A Fixed - 7 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators NEG Voltage Reg IC 3-Terminal 1.5A 3,184In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-3 1 Output Negative - 5 V 1.5 A Fixed - 7 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 12V 1.5A Negative 2,247In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-3 1 Output Negative - 12 V 1.5 A Fixed - 14.5 V - 35 V 0 C + 125 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 12V 1.5A Negative 3,395In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-3 1 Output Negative - 12 V 1.5 A Fixed - 14.5 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators Negative Reg 1.5A Output -12V TO-220 637In Stock
2,000Expected 18-11-2026
Min.: 1
Mult.: 1

L79 Through Hole TO-220-3 1 Output Negative - 12 V 1.5 A Fixed - 14.5 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 15V 1.5A Negative 4,214In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-3 1 Output Negative - 15 V 1.5 A Fixed - 17.5 V - 35 V 0 C + 125 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 15V 1.5A Negative 1,920In Stock
5,000Expected 29-06-2026
Min.: 1
Mult.: 1

L79 Through Hole TO-220-FP-3 1 Output Negative - 15 V 1.5 A Fixed - 17.5 V - 23 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 15V 1.5A Negative 1,951In Stock
4,000On Order
Min.: 1
Mult.: 1

L79 Through Hole TO-220-3 1 Output Negative - 15 V 1.5 A Fixed - 17.5 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 2 % Negative Volt 1.5A -5V Dual Gauge 1,493In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-3 1 Output Negative - 5 V 1.5 A Fixed - 7 V - 35 V 0 C + 125 C 3 mA