TPS54260 Series Switching Voltage Regulators

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Texas Instruments Switching Voltage Regulators Automotive 3.5V to 6 0V 2.5A Step-down C A 595-TPS54260QDRCTQ1 2,658In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSON-EP-10 Buck Adjustable 2.5 A 1 Output 3.5 V 60 V 138 uA 2.5 MHz - 40 C + 125 C AEC-Q100 TPS54260 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3.5V-60Vin 2.5A 2.5 MHz Step Down SWIFT A 595-TPS54260DRCT 12,705In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSON-EP-10 Buck 800 mV to 58 V 2.5 A 1 Output 3.5 V 60 V 138 uA 581 kHz - 40 C + 125 C TPS54260 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 3.5-60V 2.5A 2.5MHz Step Down Converter A 595-TPS54260DGQR 1,341In Stock
Min.: 1
Mult.: 1

SMD/SMT HVSSOP-EP-10 Buck 800 mV to 58 V 2.5 A 1 Output 3.5 V 60 V 138 uA 581 kHz - 40 C + 125 C TPS54260 Tube

Texas Instruments Switching Voltage Regulators 3.5-42Vin 2.5A 2.5 M Hz Step-Down Cnvrtr 847In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT HVSSOP-EP-10 Buck Adjustable 2.5 A 1 Output 3.5 V 60 V 138 uA 2.5 MHz - 40 C + 125 C AEC-Q100 TPS54260 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 3.5V to 6 0V 2.5A Step-down C A 595-TPS54260QDRCRQ1 471In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSON-EP-10 Buck 800 mV to 58 V 2.5 A 1 Output 3.5 V 60 V 138 uA 100 kHz to 2.5 MHz - 40 C + 125 C AEC-Q100 TPS54260 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 3.5-V to 60-V Input 2.5A Step-Down Conv 366In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT MSOP-PowerPad-10 Buck 800 mV to 58 V 2.5 A 1 Output 3.5 V 60 V 138 uA 100 kHz to 2.5 MHz - 55 C + 125 C TPS54260 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 3.5-60V 2.5A 2.5MHz Step Down Converter A 595-TPS54260DGQ 68In Stock
5,000Expected 06-08-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT HVSSOP-EP-10 Buck 800 mV to 58 V 2.5 A 1 Output 3.5 V 60 V 138 uA 581 kHz - 40 C + 125 C TPS54260 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3.5V-60Vin 2.5A 2.5 MHz Step Down SWIFT A 595-TPS54260DRCR 109In Stock
250Expected 04-06-2026
Min.: 1
Mult.: 1
: 250

SMD/SMT VSON-EP-10 Buck 800 mV to 58 V 2.5 A 1 Output 3.5 V 60 V 138 uA 581 kHz - 40 C + 125 C TPS54260 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3.5-V to 60-V Input 2.5A Step-Down Conv 129In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSON-10 Buck 800 mV to 58 V 2.5 A 1 Output 3.5 V 60 V 138 uA 100 kHz to 2.5 MHz - 55 C + 125 C TPS54260 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 3.5-V to 60-V Input 2.5A Step-Down Conv Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
: 250

SMD/SMT HVSSOP-10 - 55 C + 125 C TPS54260 Reel
Texas Instruments Switching Voltage Regulators 3.5-V to 60-V Input 2.5A Step-Down Conv Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
: 250

SMD/SMT VSON-10 - 55 C + 125 C TPS54260 Reel