Buck-Boost Switching Voltage Regulators

Results: 423
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Monolithic Power Systems (MPS) Switching Voltage Regulators 2.8V to 22V VIN, 3A IOUT, Integrated Buck-Boost Converter with Four MOSFETS and PG Indication, mainly target SSD application. 3,771In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT QFN-16 Buck-Boost 1 V to 20.47 V 3 A 1 Output 2.8 V 22 V 1 mA 500 kHz, 750 kHz, 1 MHz, 1.25 MHz - 40 C + 125 C MP28167 Reel, Cut Tape
Analog Devices Switching Voltage Regulators 60V 2MHz Sync 4-Switch Buck-Boost Cntr w 1,574In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-EP-28 Buck-Boost 0 V to 60 V 40 uA 1 Output 4 V 60 V 2.1 mA 600 kHz to 2 MHz - 40 C + 150 C LT8390 Tube
Analog Devices Switching Voltage Regulators 15V, 200mA Sync Buck-Boost DC/DC Conv w/ 3,129In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-16 Buck-Boost 1.4 V to 15.75 V 200 mA 1 Output 1.92 V 15 V 1.3 uA 1.2 MHz - 40 C + 125 C LTC3129 Tube
Analog Devices Switching Voltage Regulators 25V, 600mA Buck-Boost DC/DC Converter with 1.6 A Quiescent Current 3,649In Stock
1,274On Order
Min.: 1
Mult.: 1

SMD/SMT QFN-20 Buck-Boost 1 V to 25 V 600 mA 1 Output 2.4 V 25 V 1.6 uA 1.2 MHz - 40 C + 125 C LTC3130 Tube
Analog Devices / Maxim Integrated Switching Voltage Regulators Automotive 40V, 50uA Iq, 200kHz 2.2MHz 19,467In Stock
Min.: 1
Mult.: 1

SMD/SMT SWTQFN-EP-24 Buck-Boost 5 V 1 Output 6 V 36 V 550 uA 2.2 MHz - 40 C + 125 C AEC-Q100 Tray
Analog Devices Switching Voltage Regulators 200mA Buck-Boost Sync DC/DC Convs 4,016In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DFN-8 Buck-Boost 2 V to 5 V 200 mA 1 Output 1.8 V 5.5 V 16 uA - 40 C + 85 C LTC3531 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Switching Voltage Regulators HV Buck Boost for 2.5A Ilim 7,236In Stock
Min.: 1
Mult.: 1

SMD/SMT SWTQFN-EP-20 Buck-Boost 12 V 1.2 A 1 Output 2 V 40 V 2.2 MHz - 40 C + 125 C AEC-Q100 MAX20040 Tube
Analog Devices Switching Voltage Regulators 60V 4-Switch Sync Buck-Boost Cntr 5,277In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-EP-38 Buck-Boost 60 V 10 A 1 Output 4.7 V 60 V 3 mA 200 kHz to 700 kHz - 40 C + 125 C LT3791-1 Tube
Analog Devices Switching Voltage Regulators 25V, 600mA Buck-Boost DC/DC Converter with 1.6 A Quiescent Current 8,188In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-16 Buck-Boost 1 V to 25 V 600 mA 1 Output 2.4 V 25 V 1.6 uA 1.2 MHz - 40 C + 125 C LTC3130 Tube
Analog Devices Switching Voltage Regulators 100V Sync Sw Reg Cntr 4,764In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SSOP-16 Buck-Boost Adjustable 20 A 1 Output 9.3 V 100 V 50 uA 100 kHz to 600 kHz - 40 C + 85 C LTC3703 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 60V Sync 4-Switch Buck-Boost Cntr w/ SS 13,476In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT QFN-28 Buck-Boost 60 V 25 A 1 Output 4 V 60 V 2.1 mA 650 kHz - 40 C + 125 C LT8390 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 25V, 600mA Buck-Boost DC/DC Converter with 1.6 A Quiescent Current 2,511In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT QFN-20 Buck-Boost 1 V to 25 V 600 mA 1 Output 2.4 V 25 V 1.6 uA 1.2 MHz - 40 C + 125 C LTC3130 Reel, Cut Tape, MouseReel
Renesas / Intersil Switching Voltage Regulators High Efficiency Buck -Boost with 3.6A Swi 25,443In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WLCSP-15 Buck-Boost 3.3 V 2 A 1 Output 1.8 V 5.5 V 2.5 MHz - 40 C + 85 C ISL91107 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Switching Voltage Regulators Tiny Buck-Boost Converter 12,125In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT FC2QFN-14 Buck-Boost 1.8 A 1 Output 1.8 V 5.5 V 2 mA 2.5 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 2A Wide In V Sync Buck-Boost DC/DC Conv 2,836In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-14 Buck-Boost 1.8 V to 5.25 V 2 A 1 Output 1.8 V 5.5 V 40 uA 2 MHz - 40 C + 85 C LTC3533 Tube
Analog Devices / Maxim Integrated Switching Voltage Regulators Automotive 40V, 55 A IQ, 2.2MHz, H-Bridge Buck-Boost Controller 4,892In Stock
Min.: 1
Mult.: 1

SMD/SMT SWTQFN-EP-24 Buck-Boost 5 V, 4 V to 25 V 25 A 1 Output 4.5 V 36 V 50 uA 2.2 MHz - 40 C + 125 C AEC-Q100 Tray
Analog Devices / Maxim Integrated Switching Voltage Regulators Automotive 40V, 55 A IQ, 2.2MHz, H-Bridge Buck-Boost Controller 414In Stock
Min.: 1
Mult.: 1

SMD/SMT SWTQFN-EP-24 Buck-Boost 4 V to 25 V, 5 V 25 A 1 Output 4.5 V 36 V 55 uA 2.2 MHz - 40 C + 125 C AEC-Q100 MAX20048 Tray
Analog Devices / Maxim Integrated Switching Voltage Regulators Tiny Buck-Boost Converter 4,401In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT WLP-12 Buck-Boost 2.3 V to 5.3 V 1.6 A 1 Output 2.6 V 5.5 V 6 uA 2.5 MHz - 40 C + 125 C MAX77827 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 15V, 200mA Sync Buck-Boost DC/DC Conv w/ 339In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-16 Buck-Boost 1.4 V to 15.75 V 200 mA 1 Output 1.92 V 15 V 1.3 uA 1.2 MHz - 40 C + 125 C LTC3129 Tube
Analog Devices Switching Voltage Regulators 1A L N, Buck-Boost DC/DC Conv 1,584In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-12 Buck-Boost 1.8 V to 5.5 V 1 A 1 Output 1.8 V 5.5 V 32 uA 2 MHz - 40 C + 125 C LTC3536 Tube
Analog Devices / Maxim Integrated Switching Voltage Regulators Tiny Buck-Boost Converter 3,163In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT FC2QFN-14 Buck-Boost 3.1 A 1 Output 1.8 V 5.5 V 2 mA 2.5 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Switching Voltage Regulators Triple-Output Nanopower Buck-Boost 431In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-16 Buck-Boost 800 mV to 4.6 V 1 uA 3 Output 2.7 V 5.5 V 3.4 MHz - 40 C + 85 C MAX17270 Tray
Analog Devices / Maxim Integrated Switching Voltage Regulators Tiny Buck-Boost Converter 3,137In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT WLP-12 Buck-Boost 2.3 V to 5.3 V 1.6 A 1 Output 1.8 V 5.5 V 6 uA 2.5 MHz - 40 C + 125 C MAX77827 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Switching Voltage Regulators Low IQ Buck-Boost Converter 4,671In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT WLP-HC-15 Buck-Boost 4.4 A 1 Output 1.8 V 5.5 V 3 mA 2.2 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 60V 2MHz Sync 4-Switch Buck-Boost Cntr w 192In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-EP-28 Buck-Boost 0 V to 60 V 40 uA 1 Output 4 V 60 V 2.1 mA 600 kHz to 2 MHz - 40 C + 125 C LT8390 Tube