AMD XC4VFX40 Series FPGA - Field Programmable Gate Array

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FFG672I 3In Stock
₹1,29,632.49
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 352 I/O 1.2 V 1.2 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FF672I Connect to S1 BOM 2In Stock
₹1,54,950.59
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 352 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FFG672C Non-Stocked Lead-Time 40 Weeks
₹97,695.38
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 352 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-11FFG672C Non-Stocked Lead-Time 40 Weeks
₹1,22,119.23
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 352 I/O 1.14 V 1.26 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-11FFG672I Non-Stocked Lead-Time 40 Weeks
₹1,70,028.72
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 352 I/O 1.2 V 1.2 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FF672C Connect to S1 BOM Non-Stocked Lead-Time 40 Weeks
₹1,17,999.54
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 352 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FF1152I Connect to S1 BOM Non-Stocked Lead-Time 40 Weeks
₹1,62,580.42
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FFG1152C connect to S1 Non-Stocked Lead-Time 40 Weeks
₹1,07,700.33
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 448 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FFG1152I Non-Stocked Lead-Time 40 Weeks
₹1,34,625.41
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-11FFG1152C Connect to S1 Non-Stocked Lead-Time 40 Weeks
₹1,34,625.41
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 448 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1152