AMD XC6VLX365T Series FPGA - Field Programmable Gate Array

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX365T-2FFG1156C Non-Stocked Lead-Time 40 Weeks
₹7,30,067.00
Min.: 1
Mult.: 1
XC6VLX365T 364032 LE 56880 ALM 14.63 Mbit 600 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX365T-2FFG1156I Non-Stocked Lead-Time 40 Weeks
₹9,64,363.56
Min.: 1
Mult.: 1
XC6VLX365T 364032 LE 56880 ALM 14.63 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX365T-3FFG1156C Non-Stocked Lead-Time 40 Weeks
₹10,21,976.09
Min.: 1
Mult.: 1
XC6VLX365T 364032 LE 56880 ALM 14.63 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX365T-L1FF1156I Non-Stocked Lead-Time 40 Weeks
₹11,61,726.27
Min.: 1
Mult.: 1
XC6VLX365T 364032 LE 56880 ALM 14.63 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX365T-1FF1156I Non-Stocked Lead-Time 40 Weeks
₹9,87,547.30
Min.: 1
Mult.: 1
XC6VLX365T 364032 LE 56880 ALM 14.63 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156