Lattice LFE2M70E Series FPGA - Field Programmable Gate Array

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Packaging
Lattice FPGA - Field Programmable Gate Array 67K LUTs 416 I/O Memory DSP 1.2V 5SPD Non-Stocked Lead-Time 40 Weeks
Min.: 27
Mult.: 27

LFE2M70E 67000 LE 33500 ALM 4.43 Mbit 416 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-900 Tray
Lattice FPGA - Field Programmable Gate Array 67K LUTs 416 I/O Memory DSP 1.2V 5SPD Non-Stocked Lead-Time 40 Weeks
Min.: 27
Mult.: 27

LFE2M70E 67000 LE 33500 ALM 4.43 Mbit 416 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-900 Tray
Lattice FPGA - Field Programmable Gate Array 67K LUTs 416 I/O Memory DSP 1.2V 6SPD Non-Stocked Lead-Time 40 Weeks
Min.: 27
Mult.: 27

LFE2M70E 67000 LE 33500 ALM 4.43 Mbit 416 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-900 Tray
Lattice FPGA - Field Programmable Gate Array 67K LUTs 416 I/O Memory DSP 1.2V 6SPD Non-Stocked Lead-Time 40 Weeks
Min.: 27
Mult.: 27

LFE2M70E 67000 LE 33500 ALM 4.43 Mbit 416 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-900 Tray
Lattice FPGA - Field Programmable Gate Array 67K LUTs 416 I/O Memory DSP 1.2V 7SPD Non-Stocked Lead-Time 40 Weeks
Min.: 27
Mult.: 27

LFE2M70E 67000 LE 33500 ALM 4.43 Mbit 416 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-900 Tray
Lattice FPGA - Field Programmable Gate Array 67K LUTs 430 I/O Memry DSP 1.2V -5Spd Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 24

LFE2M70E 67000 LE 33500 ALM 4.43 Mbit 436 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array 67K LUTs 430 I/O Memry DSP 1.2V -5Spd Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 24

LFE2M70E 67000 LE 33500 ALM 4.43 Mbit 436 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array 67K LUTs 430 I/O Memry DSP 1.2V -6Spd Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 24

LFE2M70E 67000 LE 33500 ALM 4.43 Mbit 436 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array 67K LUTs 430 I/O Memry DSP 1.2V -6Spd Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 24

LFE2M70E 67000 LE 33500 ALM 4.43 Mbit 436 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array 67K LUTs 430 I/O Memry DSP 1.2V -7Spd Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 24

LFE2M70E 67000 LE 33500 ALM 4.43 Mbit 436 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-1152 Tray